ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Results: 88,874
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
YAGEO ESD Protection Diodes / TVS Diodes 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 24V 38.9V AEC-Q101 4,773In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 15.5 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 26V 42.1V AEC-Q101 4,540In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 28V 45.4V AEC-Q101 4,727In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q101 4,840In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4,895In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 48V 77.4V AEC-Q101 4,970In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMA (DO-214AC) 58.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 68V, auto-grade, SlimSMA (DO-221AC) 3,290In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 68 V DO-221AC-2 6.5 A 30 kV 30 kV - 65 C + 185 C TA6F68CA Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 14.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q101 4,482In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,832In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,949In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMA (DO-214AC) 6.5 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 6.5V 11.2V AEC-Q101 4,996In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - CA 24V 2,974In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.6 V SMB (DO-214AA) 15.5 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 28 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 9,990In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 20.6 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4,990In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 4,998In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel