ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Results: 88,874
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes TVS 15V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 15 V SMD/SMT 31.7 V 16.7 V SMC (DO-214AB) 615 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 20V 3KW BID 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 20 V SMD/SMT 42.1 V 22.2 V SMC (DO-214AB) 463 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 22V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 22 V SMD/SMT 46.2 V 24.4 V SMC (DO-214AB) 422.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 24V 3KW BID 2,079In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 24 V SMD/SMT 50.6 V 26.7 V SMC (DO-214AB) 385.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 26V 3KW UNI 2,075In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 26 V SMD/SMT 54.7 V 28.9 V SMC (DO-214AB) 356.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode 5V Protection Diode, Automotive 5,460In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V X2DFNW2-2 8 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
Toshiba ESD Protection Diodes / TVS Diodes SOD-962 VRMW 15V 1uA TVS Diodes 8,789In Stock
Min.: 1
Mult.: 1
Reel: 10,000
Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor, Common Anode, SC-59 2,384In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 4 Channel 14 V SMD/SMT 26 V 1.71 V SC-74-6 (SOT-457-6) 150 W 80 pF - 55 C + 150 C MMQA18V Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand off Voltage 28V 3,020In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 28 V SMD/SMT 42.5 V 31.1 V SMB (DO-214AA) 13.3 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW BID 2,093In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW UNI 2,055In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 18V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMC (DO-214AB) 513.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 30V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 62.9 V 33.3 V SMC (DO-214AB) 310 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Vishay Semiconductors SMA6F28CA-M3/H
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%, SlimSMA BIDIR TVS 3,480In Stock
Min.: 1
Mult.: 1
SMD/SMT SlimSMA (DO-221AC)
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 5000W, 26V, auto-grade, SMC (DO-214AB) 2,287In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 26 V SMD/SMT 55.8 V 28.9 V SMC (DO-214AB) 717 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K26CA Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, D2PAK, 175 C, 6600W, 22V, Bidir, AEC-Q101 1,000In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V D2PAK (TO-263AB-3) 185.9 A 6.6 kW 30 kV 30 kV - 50 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 29,861In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 46 V 24 V SC-59-3 (SOT-23-3) 1 A 400 W 65 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 350V 1,936In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMC (DO-214AB) Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD UNI-DIRECTIONAL 5VWM 5A SOD-723 5,600In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 5 V 13 V 6.2 V SOD-723-3 13 A 169 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD BI-DIRECTIONAL 5VWM 5A SOD-723 5,600In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Bidirectional 1 Channel 5 V 10 V 5.8 V SOD-723-3 5 A 50 W 25 kV 25 kV - 55 C + 150 C Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes 9,172In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Bidirectional 1 Channel 29 V SMD/SMT 34 V 32 V DFN-2 1 kA 1500 pF - 55 C + 125 C PTVS1-0xxC-H Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9,998In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,180V 5%,BIDIR,AXIAL TVS 730In Stock
2,800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1,400

Bidirectional 1 Channel 154 V Axial 246 V 171 V 6.1 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 30V, auto-grade, SlimSMA (DO-221AC) 2,850In Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C TA6F30CA Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 9,128In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel