Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.1uF 400VDC 10% LS 15mm 6,568In Stock
Min.: 1
Mult.: 1
Reel: 1,300

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 1.uF 63VDC 20% LS 5mm 8,273In Stock
Min.: 1
Mult.: 1
Reel: 1,800

1 uF 63 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 4.5 mm (0.177 in) General Film Capacitors 40 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 2.2uF 100volts 10% 3,549In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 4.9 mm (0.193 in) General Film Capacitors 63 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 105 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.01uF 1KV 5% 15,262In Stock
Min.: 1
Mult.: 1

0.01 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 5 % 2 Pin 10.5 mm (0.413 in) B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0015uF 2KV 5% 5,809In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C B32652 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1 0uF 10% 250V MKP AEC-Q200 3,416In Stock
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 1KV 5% 14,283In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 1 F 10 1000Vdc LS 27.5mm 1,671In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 21 mm (0.827 in) General Film Capacitors 250 VAC 10 % 2 Pin 31 mm (1.22 in) Straight - 55 C + 110 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.22uF 1250volts 5% 4,656In Stock
Min.: 1
Mult.: 1

0.22 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 14 mm (0.551 in) General Film Capacitors 500 VAC 5 % 2 Pin 24.5 mm (0.965 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.33uF 1250volts 5% 1,535In Stock
Min.: 1
Mult.: 1

0.33 uF 1.25 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) General Film Capacitors 500 VAC 5 % 2 Pin 27.5 mm (1.083 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 47NF 5% 700Vac LS 15mm 6,848In Stock
Min.: 1
Mult.: 1
Reel: 700

0.047 uF 1.3 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors Film Cap 1,0NF 5% 700VAC MKP BOXED 10,811In Stock
Min.: 1
Mult.: 1

1000 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors Film Cap 1,5NF 5% 700VAC MKP BOXED 10,251In Stock
Min.: 1
Mult.: 1

1500 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) AC and Pulse Film Capacitors 700 VAC 5 % 2 Pin 10.5 mm (0.413 in) Straight - 55 C + 110 C B32672L AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1000VDC 2uF 10% LS=27.5mm 2,326In Stock
Min.: 1
Mult.: 1

2 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 12.5 mm (0.492 in) DC Link Film Capacitors 10 % 2 Pin 26.3 mOhms 21.5 mm (0.846 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP DC Filtering - 500VDC, 22 F 10 , LS 27.5mm - Compact Design 1,943In Stock
Min.: 1
Mult.: 1

22 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.4 mOhms 36.5 mm (1.437 in) Straight - 40 C + 105 C B3277*X/Y/Z* - MKP DC-Link Compact Bulk
EPCOS / TDK Film Capacitors 30UF 10% 800V FILM CAP MKP BOXED 649In Stock
Min.: 1
Mult.: 1

30 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 2 Pin 5 mOhms 45 mm (1.772 in) - 40 C + 105 C B32776E Bulk
EPCOS / TDK Film Capacitors 100UF 10% 450V FILM CAP MKP BOXED 126In Stock
Min.: 1
Mult.: 1

100 uF 450 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 50 mm (1.969 in) Straight - 40 C + 105 C B32778G Bulk
Vishay / BC Components Film Capacitors 1.0uF 10% 100volts 1,547In Stock
Min.: 1
Mult.: 1

1 uF 100 VDC Radial Polyester 15 mm (0.591 in) 17.5 mm (0.689 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 16.5 mm (0.65 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 1,237In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) 7.5 mm (0.295 in) General Film Capacitors 63 VAC 10 % 2 Pin 19.5 mm (0.768 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors .47uF 10% 100volts 3,363In Stock
Min.: 1
Mult.: 1

0.47 uF 100 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 105 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 5% 1000volts 2,084In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 30 mm (1.181 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 23.5 mm (0.925 in) - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 1000volts 770In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .018uF 5% 1600volts 1,940In Stock
Min.: 1
Mult.: 1

0.018 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 6.8uF 10% 100volts 553In Stock
Min.: 1
Mult.: 1

6.8 uF 100 VDC Radial Polyester 22.5 mm (0.886 in) 12.5 mm (0.492 in) 5 mm (0.197 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 47 nF 3,112In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 100 VDC Radial Polyester 5 mm (0.197 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 40 C + 105 C BFC2470 Ammo Pack