Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / BC Components Film Capacitors 470pF 3.5% 2000volts 1,744In Stock
Min.: 1
Mult.: 1

470 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 3.5 % 2 Pin Inside Kink - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 630volts 1,447In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 3.3uF 10% 250volts 467In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polyester 22.5 mm (0.886 in) 26 mm (1.024 in) General Film Capacitors 160 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors .47uF 5% 160volts 552In Stock
Min.: 1
Mult.: 1
Reel: 650

0.47 uF 160 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 16.5 mm (0.65 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Vishay / BC Components Film Capacitors .3uF 5% 250volts 1,244In Stock
Min.: 1
Mult.: 1
Reel: 650

0.3 uF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 18.5 mm (0.728 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) - 55 C + 105 C BFC2479 Reel, Cut Tape
Vishay / BC Components Film Capacitors .1uF 5% 630volts 1,921In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 17.5 mm (0.689 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 220 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C BFC2383 Bulk
Panasonic Film Capacitors 0.012uF 50VDC 2% PPS FILM 1210 7,593In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.012 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors .1uF 1250volts 5% High Quality Cap. 2,528In Stock
Min.: 1
Mult.: 1

0.1 uF 1.25 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 425 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 2.2UF 630V 5% 505In Stock
Min.: 1
Mult.: 1

2.2 uF 630 VDC Axial Polypropylene (PP) 33.5 mm (1.319 in) AC and Pulse Film Capacitors 300 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors .1uF 1000volt 10% 3,888In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 25 mm (0.984 in) 1841 Straight - 55 C + 100 C MKP1841 Bulk
Vishay / Roederstein Film Capacitors 3uF 350volts 5% High Humidity 477In Stock
Min.: 1
Mult.: 1

3 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 21 mm (0.827 in) AC and Pulse Film Capacitors 350 VAC 5 % 2 Pin 7 mOhms 31 mm (1.22 in) Straight - 60 C + 105 C MKP1847H Bulk
Vishay / Roederstein Film Capacitors 15uF 450volt 5% 2pin 37.5mm LS 346In Stock
Min.: 1
Mult.: 1

15 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 35.5 mm (1.398 in) 18.5 mm (0.728 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 43 mm (1.693 in) 43 mm x 18.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 20uF 450volt 5% 2pin 37.5mm LS 242In Stock
Min.: 1
Mult.: 1

20 uF 450 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKP , 10 uF , 5% , 1000Vdc, pitch 37,5 , 4 pins 308In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 43 mm (1.693 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 11 mOhms 38.5 mm (1.516 in) 43 mm x 21.5 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors 10uF 1200volts 5% 2 pin 37.5mm 1,363In Stock
Min.: 1
Mult.: 1

10 uF 1.2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 9 mOhms 44 mm (1.732 in) 42 mm x 24 mm Straight - 55 C + 105 C MKP1848C Tray
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 447In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
EPCOS / TDK Film Capacitors 1100VDC 480uF 10% PEC MKP DC 60In Stock
Min.: 1
Mult.: 1

480 uF 1.1 kVDC Screw Polypropylene (PP) 32 mm (1.26 in) Electronic Equipment Film Capacitors 4 kVAC 10 % 2 Pin 1.9 mOhms 176 mm (6.929 in) - 40 C + 85 C MKP DC Link - Resin Top Bulk
EPCOS / TDK Film Capacitors 0.33uF 450volts 5% 10,561In Stock
Min.: 1
Mult.: 1

0.33 uF 450 VDC Wire Polyethylene Terephthalate (PET) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 200 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 3.3uF 100volts 10% 3,770In Stock
Min.: 1
Mult.: 1

3.3 uF 100 VDC Wire Polyethylene Terephthalate (PET) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 63 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 100volts 10% 4,405In Stock
Min.: 1
Mult.: 1
Reel: 350

10 uF 100 VDC Wire Polyethylene Terephthalate (PET) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.1uF 100volts 10% 39,990In Stock
Min.: 1
Mult.: 1
Reel: 3,200

0.1 uF 100 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER 2,336In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polyethylene Terephthalate (PET) 15 mm (0.591 in) 16.5 mm (0.65 in) 10.7 mm (0.421 in) General Film Capacitors 160 VAC 5 % 2 Pin 12.8 mm (0.504 in) Straight - 55 C + 125 C B3256* - MKT SilverCap Bulk
EPCOS / TDK Film Capacitors 0.0015uF 630volts 5% 16,629In Stock
Min.: 1
Mult.: 1

1500 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) General Film Capacitors 400 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 100 C B32620 Bulk
EPCOS / TDK Film Capacitors 0.015uF 1000volts 5% LS=10mm 6,984In Stock
Min.: 1
Mult.: 1

0.015 uF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 6 mm (0.236 in) General Film Capacitors 600 VAC 5 % 2 Pin 50 mOhms 12 mm (0.472 in) 13 mm x 6 mm x 12 mm Straight - 55 C + 125 C B32641B AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.1uF 630volts 10% 4,342In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk