Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,145
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.15uF 250volt 10% 9,069In Stock
Min.: 1
Mult.: 1
Reel: 1,400

0.15 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Reel, Cut Tape
EPCOS / TDK Film Capacitors 0.0015uF 630volt 10% 19,119In Stock
Min.: 1
Mult.: 1
Reel: 3,200

1500 pF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 2.5 mm (0.098 in) General Film Capacitors 400 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 400VDC 0.022uF 10% AEC-Q200D 15,547In Stock
Min.: 1
Mult.: 1
Reel: 2,300

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.3 mm (0.287 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B3252* - MKT General Purpose AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.22uF 250volts 10% 7,996In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 2.2UF 5% 250V FILM CAP MKP BOXED 1,196In Stock
Min.: 1
Mult.: 1

2.2 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 14.5 mm (0.571 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin 29.5 mm (1.161 in) Straight - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 1250volt 10% 4,856In Stock
Min.: 1
Mult.: 1

0.033 uF 1.25 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 500 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C B32653 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.022uF 2KV 5% 2,426In Stock
Min.: 1
Mult.: 1

0.022 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 700 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.033uF 2KV 5% 1,268In Stock
Min.: 1
Mult.: 1

0.033 uF 2 kVDC Wire Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13.5 mm (0.531 in) General Film Capacitors 700 VAC 5 % 2 Pin 23 mm (0.906 in) Straight - 55 C + 110 C B32654 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 1000volts 10% ESR 8.0mOhms Term=T4 408In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Lug Polypropylene (PP) 28 mm (1.102 in) 42 mm (1.654 in) 14 mm (0.551 in) Snubber Film Capacitors 480 VAC 10 % 8 mOhms 25 mm (0.984 in) Straight B3265* - MKP Snubber AEC-Q200 Bulk
EPCOS / TDK Film Capacitors FILM CAP MKP BOX 33NF 5% 600Vac LS 15mm 7,029In Stock
Min.: 1
Mult.: 1
Reel: 640

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 110 C B3267*L* - MKP High Current AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 875VDC 2.2uF 10% DC LINK MKP LS 27.5mm 754In Stock
Min.: 1
Mult.: 1

2.2 uF 875 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 18 mm (0.709 in) DC Link Film Capacitors 400 VAC 5 % 2 Pin 10.3 mOhms 33 mm (1.299 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 8.2uF 630volts 10% 4 Pin 37.5mmL/S 553In Stock
Min.: 1
Mult.: 1

8.2 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 350 VAC 10 % 4 Pin 2.1 mOhms 37 mm (1.457 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 10uF 875volts 10% 4 Pin 52.5mmL/S 290In Stock
Min.: 1
Mult.: 1

10 uF 875 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 400 VAC 10 % 4 Pin 2.5 mOhms 45 mm (1.772 in) Straight - 40 C + 100 C B3267* - MKP DC-Link High Power AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.0047uF 2000volts 5% LS=22.5mm 2,802In Stock
Min.: 1
Mult.: 1

4700 pF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 6 mm (0.236 in) Straight - 55 C + 100 C B3268* - MFP Very High Pulse Bulk
EPCOS / TDK Film Capacitors 22uF 10% 630VDC MKP AEC-Q200 L/S=37.5mm 362In Stock
Min.: 1
Mult.: 1

22 uF 630 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 10 % 4 Pin 3.2 mOhms 42.5 mm (1.673 in) Straight - 40 C + 125 C B3277*P/Q* - MKP DC-Link High Temp AEC-Q200 Bulk
Vishay / BC Components Film Capacitors .22UF 10% 100volts 5,632In Stock
Min.: 1
Mult.: 1

0.22 uF 100 VDC Radial Polyester 10 mm (0.394 in) 12.5 mm (0.492 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 10 % 2 Pin 13.6 mm (0.535 in) - 55 C + 105 C BFC2368 Bulk
Vishay / BC Components Film Capacitors 22000pF 5% 1000volts 688In Stock
Min.: 1
Mult.: 1

0.022 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 400 VAC 5 % BFC2375 Bulk
Vishay / BC Components Film Capacitors 220pF 5% 2000volts 2,905In Stock
Min.: 1
Mult.: 1

220 pF 2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18.5 mm (0.728 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Vishay / BC Components Film Capacitors .15uF 5% 1600volts 430In Stock
Min.: 1
Mult.: 1

0.15 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors .056uF 5% 1600volts 372In Stock
Min.: 1
Mult.: 1

0.056 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 17.5 mm (0.689 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 550 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 105 C BFC2383 Bulk
Vishay / BC Components Film Capacitors 2.2uF 10% 100volts 876In Stock
Min.: 1
Mult.: 1

2.2 uF 100 VDC Radial Polyester 15 mm (0.591 in) 12.5 mm (0.492 in) General Film Capacitors 63 VAC 10 % 2 Pin Inside Kink - 55 C + 105 C BFC2468 Bulk
Vishay / BC Components Film Capacitors 15000pF 5% 1600volts 1,020In Stock
Min.: 1
Mult.: 1

0.015 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) AC and Pulse Film Capacitors 500 VAC 5 % 2 Pin - 55 C + 125 C BFC2375 Bulk
Panasonic Film Capacitors .01uF 100VDC 2% PPS FLM 1913 4,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.01 uF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.4 mm (0.055 in) 1913 (4833 metric) - 55 C + 105 C ECHU(C) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 2200pF 16VDC 2% PPS FILM 0603 29,986In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 1500PF 630V 1% 3,471In Stock
Min.: 1
Mult.: 1

1500 pF 630 VDC Axial Polypropylene (PP) 11 mm (0.433 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk