RF Amplifier

Results: 3,503
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier DC-8GHz 20dBm LNA 501In Stock
Min.: 1
Mult.: 1

100 MHz to 10 GHz 5 V 90 mA 16 dB, 16.5 dB 2 dB, 2.3 dB, 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 20.5 dBm 33.5 dBm, 36.5 dBm - 40 C + 85 C HMC8414 Cut Tape
Qorvo RF Amplifier 30W X-Band MMIC PA
40In Stock
Min.: 1
Mult.: 1

8.5 GHz to 10.5 GHz 22 V 620 mA 27 dB Power Amplifiers SMD/SMT QFN-40 GaN SiC - 40 C + 85 C QPA1111 Reel
Qorvo RF Amplifier 27.5-28.35GHz 5G Amplifier 6W
87In Stock
Min.: 1
Mult.: 1
Reel: 50

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel, Cut Tape
Qorvo RF Amplifier 2 TERMINAL IC TEMP TRANSDUCER 2,048In Stock
Min.: 1
Mult.: 1
Reel: 2,500

3.3 GHz to 4.2 GHz 5 V 140 mA 39 dB 4.5 dB Driver Amplifiers SMD/SMT Si 28 dBm QPA9822 Reel, Cut Tape
Nisshinbo RF Amplifier GNSS Wideband Low Noise Amplifier 3,956In Stock
Min.: 1
Mult.: 1
Reel: 5,000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 5 mA 21.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT EPFFP-6-FA GaAs - 21 dBm - 40 C + 105 C NT1193 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier Broadband LNA/Linear Driver; High Input-Referenced Linearity, 0.1 - 2.7 GHz 339In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 2.7 GHz 1.8 V to 5 V 135 mA 17.9 dB 0.93 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 24.3 dBm 40.2 dBm - 40 C + 105 C GRF2114 Reel, Cut Tape
Guerrilla RF RF Amplifier Ultra Low Noise Amplifier Tuning Range: 2.0 to 7.2 GHz 2,415In Stock
Min.: 1
Mult.: 1
Reel: 2,500
2 GHz to 7.2 GHz 5 V 62 mA 18.5 dB 0.45 dB Low Noise Amplifiers SMD/SMT GaN 17.7 dBm 35 dBm - 40 C + 105 C GRF2080 Reel, Cut Tape
Guerrilla RF RF Amplifier Linear Power Amplifier 907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.92 GHz to 1.99 GHz 5 V 455 mA 29 dB 3.3 dB Power Amplifiers SMD/SMT QFN-16 InGaP 34 dBm 48 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.6 GHz 2,248In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2.6 GHz 5 V 115 mA 17.5 dB 1.9 dB General Purpose Amplifiers SMD/SMT SOIC-8 GaAs 19.7 dBm 42 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier CATV and General Purpose Amplifier Tuning Range: 0.04 to 2.0 GHz 2,249In Stock
Min.: 1
Mult.: 1
Reel: 2,500

40 MHz to 2 GHz 5 V 132 mA 20.4 dB 1.9 dB General Purpose Amplifiers SMD/SMT DFN-8 GaAs 20.5 dBm 41.9 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier .4-2.7GHz NF .85dB Gain 16.2dB 1,938In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 2.7 GHz 1.8 V to 5 V 70 mA 16.2 dB 0.85 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 4.5 dBm 34 dBm - 40 C + 105 C GRF4042 Reel, Cut Tape, MouseReel

Guerrilla RF RF Amplifier 1.5-4.5GHz NF .38dB Gain 19.2dB 1,026In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.7 GHz to 4.5 GHz 2.7 V to 5 V 65 mA 19.2 dB 0.5 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 21 dBm 38 dBm - 40 C + 105 C GRF2052 Reel, Cut Tape, MouseReel
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.88 - 0.96 GHz 2,324In Stock
Min.: 1
Mult.: 1
Reel: 1,500

880 MHz to 960 MHz 5 V 210 mA 27 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 51 dBm - 40 C + 85 C GRF5510 Reel, Cut Tape
Guerrilla RF RF Amplifier Broadband Gain Block, C/X Band; 0.1 - 10.0 GHz 2,199In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 10 GHz 6 V 80 mA 13.5 dB 5.2 dB Gain Block Amplifiers SMD/SMT DFN-6 InGaP 17 dBm 26.5 dBm - 40 C + 85 C GRF3016 Reel, Cut Tape
MACOM CA1031
MACOM RF Amplifier Amplifier,Cascaded 1In Stock
Min.: 1
Mult.: 1
No
Si
Guerrilla RF RF Amplifier .1-6GHz GaAs Gain 17dB 1,271In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 MHz to 6 GHz 3 V to 8 V 60 mA 17 dB 0.8 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 24 dBm 39 dBm - 40 C + 105 C AEC-Q100 GRF4014 Reel, Cut Tape
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 1.80 - 1.91 GHz 1,119In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1.8 GHz to 1.91 GHz 5 V 225 mA 26.5 dB 4.2 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 48 dBm - 40 C + 85 C GRF5518 Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Variable Gain Amplifier, 0.3 - 26.5 GHz, 50ohm

300 MHz to 26.5 GHz 5 V, 8 V 16.8 dB 5.8 dB Variable Gain Amplifiers SMD/SMT QFN-32 15 dBm 29 dBm - 45 C + 105 C PVGA Reel, Cut Tape
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Medium Power, Low Additive Phase Noise Amplifier, 0.01 to 22 GHz, 50 Ohm

10 MHz to 22 GHz 5.9 V to 9 V 17 dB 5.5 dB Low Noise Amplifiers Screw GaAs 18 dBm 27 dBm - 40 C + 85 C ZX60 Tray
CML Micro RF Amplifier 2W 860–930MHz Linear Power Amplifier 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

860 MHz to 930 MHz 4 V 1.1 A 33 dB Power Amplifiers SMD/SMT VQFN-16 InGaP 33 dBm 42 dBm - 40 C + 85 C SuRF Reel, Cut Tape
Infineon Technologies RF Amplifier WIRELESS INFRASTRUCTURE 5,932In Stock
Min.: 1
Mult.: 1
Reel: 6,000

3.1 GHz to 4.2 GHz 4.75 V to 5.25 V 38.5 dB 3.3 dB Driver Amplifiers SMD/SMT VQFN-24 31 dBm 41.1 dBm - 40 C + 115 C Reel, Cut Tape
Qorvo RF Amplifier 60W PA, Satcom
3In Stock
Min.: 1
Mult.: 1

7.9 GHz to 8.4 GHz 37.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA0708 Gel Pack
Skyworks Solutions, Inc. RF Amplifier High Gain LNA 2,704In Stock
Min.: 1
Mult.: 1

2.3 GHz to 5 GHz 4.75 V to 5.25 V 34.5 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 - 15 dBm - 5 dBm - 40 C + 115 C SKY67177-11
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray