RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Skyworks Solutions, Inc. RF Amplifier High Gain LNA 2,704In Stock
Min.: 1
Mult.: 1

2.3 GHz to 5 GHz 4.75 V to 5.25 V 34.5 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 - 15 dBm - 5 dBm - 40 C + 115 C SKY67177-11
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 60 GHz, WR19

44 GHz to 60 GHz 16 V 275 mA 46 dB 2.5 dB Low Noise Amplifiers Screw Si 19 dBm 27 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier E-Band Gain Block, 71 - 86 GHz, 50?

71 GHz to 86 GHz 16 V 500 mA 39 dB Power Amplifiers Screw Si 22.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 50 C ZVA Tray
Qorvo RF Amplifier 20-40GHz 2W MMIC PA
98In Stock
Min.: 1
Mult.: 1

20 GHz to 40 GHz 18 V 462 mA 12.5 dB Power Amplifiers SMD/SMT QPA2040D Gel Pack
Mini-Circuits RF Amplifier MMIC Low Phase Noise Amplifier

6 GHz to 18 GHz 6 V 19.9 dB 5.7 dB Low Noise Amplifiers SMD/SMT QFN-24 19.6 dBm 28.7 dBm - 45 C + 105 C LVA Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

0 Hz to 1 GHz 3.7 V 36 mA 25 dB 3.1 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear Amplifier, 10 MHz to 10 GHz

10 MHz to 10 GHz 2 V to 4 V 400 mA 11.2 dB 3.9 dB Driver Amplifiers SMD/SMT QFN-24 26.8 dBm 36.9 dBm - 45 C + 85 C PMA5 Reel, Cut Tape
Mini-Circuits RF Amplifier Connectorized SMA, Linear, Gain Block Amplifier, 500 MHz to 2500 MHz, 50ohm

500 MHz to 2.5 GHz 5 V 220 mA 31 dB 8 dB Gain Block Amplifiers SMD/SMT Y460 27 dBm - 20 C + 65 C ZFL Bulk
Mini-Circuits RF Amplifier Low Noise Amplifier, 0.1 - 500 MHz, 50?

100 kHz to 500 MHz 15 V 60 mA 24 dB 2.9 dB Low Noise Amplifiers SMD/SMT Y460 5 dBm 14 dBm - 20 C + 71 C ZFL Bulk
Mini-Circuits RF Amplifier Gain Block, 50 - 1000 MHz, 50?

ZHL Bulk
Mini-Circuits RF Amplifier Gain Block, 0.05 - 130 MHz, 50 Ohm

ZHL Tray
Mini-Circuits RF Amplifier Gain Block, 20 - 4000 MHz, 50?

20 MHz to 4 GHz 12 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers Screw 15 dBm 30 dBm - 40 C + 75 C ZJL Tray
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 20 - 7000 MHz, 50ohm

20 MHz to 7 GHz 12 V 50 mA 10 dB 5 dB General Purpose Amplifiers Screw Si 24 dBm - 40 C + 75 C ZJL Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 2500 MHz, 50?

10 MHz to 2.5 GHz 12 V 120 mA 30 dB 5 dB Gain Block Amplifiers SMD/SMT 13 dBm 31 dBm - 40 C + 75 C ZKL Tray
Analog Devices RF Amplifier TxVGA 1GHz to 12GHz 40In Stock
Min.: 1
Mult.: 1

1 GHz to 12 GHz 3.3 V 80 mA, 160 mA 14.6 dB, 14.8 dB, 15.2 dB, 15.8 dB, 16 dB 8.1 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10.3 dBm, 12.3 dBm 27.8 dBm, 31.8 dBm - 40 C + 105 C ADL6331 Cut Tape
Analog Devices RF Amplifier 30 kHz to 20 GHz LNA 74In Stock
118Expected 26/03/2026
Min.: 1
Mult.: 1

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 13.5 dBm 26.5 dBm - 55 C + 125 C ALD8120 Cut Tape
Analog Devices RF Amplifier 10 to 18 GHz SatCom LNA 96In Stock
29Expected 24/04/2026
Min.: 1
Mult.: 1

10 GHz to 18 GHz 1.5 V 35 mA 28 dB 1.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.5 dBm - 55 C + 125 C ADL8140 Cut Tape
Analog Devices RF Amplifier ADL8141 173In Stock
177Expected 16/02/2026
Min.: 1
Mult.: 1

14 GHz to 24 GHz 2 V 25 mA 26 dB, 28.5 dB, 29 dB 1.4 dB, 1.5 dB, 1.7 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 6 dBm, 9 dBm, 11 dBm 11 dBm, 17 dBm, 18 dBm - 40 C + 85 C ADL8141 Cut Tape
Analog Devices RF Amplifier Com Space Low, 8 -14GHz Satcom LNA 152In Stock
Min.: 1
Mult.: 1

8 GHz to 10 GHz 1.2 V to 3.5 V 35 mA 28.5 dB 1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 7.5 dBm 19.5 dBm - 55 C + 125 C ADL8143 Cut Tape
Qorvo RF Amplifier ELNA NO-SHIELD 14,913In Stock
3,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

6.2 GHz to 6.8 GHz, 7.7 GHz to 8.3 GHz 1.62 V to 1.98 V 10.4 mA, 10.6 mA 15 dB, 15.3 dB 1.85 dB, 1.7 dB Low Noise Amplifiers SMD/SMT Si - 11 dBm - 40 C + 85 C QM14068 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier E-Band Gain Block, 60 - 90 GHz, WR12

60 GHz to 90 GHz 10 V to 15 V 380 mA 29.5 dB 5 dB Power Amplifiers Screw Si 17.5 dBm - 40 C + 50 C WVA Tray
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 65 C ZHL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 6 - 18 GHz, 50?

6 GHz to 18 GHz 5 V 56 mA 27 dB 1.6 dB, 1.8 dB Low Noise Amplifiers Screw Si 9 dBm 21 dBm - 40 C + 85 C ZX60 Tray