RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Mini-Circuits RF Amplifier Low Noise Amplifier, 950 - 2150 MHz, 50?

950 MHz to 2.15 GHz 12 V 255 mA 25 dB 1.5 dB Low Noise Amplifiers SMD/SMT FJ893 22 dBm 22.5 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 4 - 18 GHz, 50?

4 GHz to 18 GHz 5 V 46 mA 11 dB, 12 dB, 13 dB 2.5 dB, 2.6 dB Low Noise Amplifiers Screw Si 15 dBm 26 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 10 - 20 GHz, 50?

10 GHz to 20 GHz 5 V 75 mA 26 dB 2.6 dB Low Noise Amplifiers Screw Si 10 dBm 20 dBm - 40 C + 85 C ZX60 Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

20 MHz to 3 GHz 12 V 34 mA 18.8 dB 2.7 dB Low Noise Amplifiers Screw Si 12.8 dBm 25 dBm - 45 C + 85 C ZX60
Analog Devices RF Amplifier 36dB Gain, 0.5-5.2GHz Transmit VGA 244In Stock
Min.: 1
Mult.: 1

3.1 GHz to 1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Tray
Analog Devices RF Amplifier Low Noise Amplifier, 18 - 54 GHz
39In Stock
68Expected 27/04/2026
Min.: 1
Mult.: 1

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

5 GHz to 18 GHz 5 V 131 mA 12.4 dB 6 dB General Purpose Amplifiers SMD/SMT SMT-8 GaAs InGaP 18.7 dBm 24.4 dBm - 40 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

1 MHz to 1 GHz 3 V to 5 V 138.9 mA 20.1 dB 1.2 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 24.2 dBm 36.4 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2.7 GHz 11 V 350 mA 12.7 dB 5.4 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 25.7 dBm 39.4 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm

50 MHz to 10 GHz 6 V 67 mA 23.1 dB 2.1 dB Low Noise Amplifiers SMD/SMT Si 22.9 dBm 31.8 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS

500 MHz to 8 GHz 6 V 77 mA 19.2 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18 dBm 28.5 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 400 - 8000 MHz, 50 Ohm

400 MHz to 8 GHz 7.6 V to 8.4 V 20.5 dB 3.3 dB Power Amplifiers SMD/SMT DQ1225-12 Si 25.3 dBm 38.6 dBm - 40 C + 85 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier LOW NOISE AMPL / SM / RoHS

45 MHz to 6 GHz 4 V 15 mA 16 dB 0.6 dB Low Noise Amplifiers SMD/SMT SOT-343-4 Si 20 dBm 24.4 dBm - 40 C + 85 C SAV Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 400 - 700 MHz, 50?

400 MHz to 700 MHz 5 V 90 mA 20 dB 1 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 21.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 4200 MHz, 50?

600 MHz to 4.2 GHz 28 V 3.5 A 46 dB 10 dB Power Amplifiers Screw CP2548 39 dBm 47 dBm - 20 C + 50 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 1.8 to 4 GHz

1.8 GHz to 4 GHz 30 V 4.3 A 50 dB 6 dB Power Amplifiers Screw BT1344 Si 41 dBm 42 dBm - 20 C + 47 C ZHL Bulk
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier AMPL / SMA / BKTRoHS

400 MHz to 3 GHz 5 V 100 mA 15 dB 1.44 dB Low Noise Amplifiers Screw Si 13.5 dBm 36 dBm - 40 C + 85 C ZKL Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50 ohm

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 Si 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 700 - 18000 MHz, 50?

700 MHz to 18 GHz 12 V 400 mA 26 dB 3 dB Gain Block Amplifiers Screw AV1280 24 dBm 33 dBm - 55 C + 65 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 18000 - 32000 MHz, 50?

ZVE Tray
Mini-Circuits RF Amplifier High Power Amplifier, 5900 - 18000 MHz, 50?

ZVE Tray
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 2000 - 20000 MHz, 50?

2 GHz to 20 GHz 5 V 79 mA 15.7 dB 7 dB Gain Block Amplifiers Si 15 dBm - 40 C + 85 C ZX60 Tray
Analog Devices RF Amplifier IFA's 20 to 100MHZ, 15 dB Gain 4,526In Stock
Min.: 1
Mult.: 1
Reel: 1,000

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier DC to 28 GHz distributed LNA 96In Stock
Min.: 1
Mult.: 1

10 MHz to 26.5 GHz 3 V to 6 V 80 mA 17.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 13.5 dBm 26 dBm - 40 C + 85 C Cut Tape