Tube MOSFET Modules

Results: 442
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules TrenchP Channel Power MOSFETs 658In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 - 15 V, + 15 V - 55 C + 150 C IXTN210P10 Tube
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 970In Stock
240Expected 29/06/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules N-Channel: Power MOSFET w/Fast Diode 680In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 192 A 14.5 mOhms - 20 V, + 20 V - 55 C + 150 C 1.5 kW IXFN210N30 Tube
IXYS MOSFET Modules 600V 64A 902In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 568In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 411In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
Microchip Technology APT20M22JVR
Microchip Technology MOSFET Modules MOSFET MOS5 200 V 22 mOhm SOT-227 504In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 97 A 22 mOhms - 30 V, + 30 V - 55 C + 150 C 450 W Tube
IXYS MOSFET Modules 650V/108A Ultra Junction X2-Class 254In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 108 A 24 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 890 W 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 8 Amps 1500V 253In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.5 kV 7.5 A 3.6 Ohms - 30 V, + 30 V 5 V - 55 C + 150 C 545 W IXTN8N150 Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 196In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules 36 Amps 800V 143In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 39 A 190 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 694 W HiPerFET Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 308In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 41 A SOT-227 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 278In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
Microchip Technology MOSFET Modules MOSFET SIC 1200 V 17 mOhm TO-268 160In Stock
Min.: 1
Mult.: 1

SiC Screw Mount TO-268-3 N-Channel 1 Channel 1.2 kV 100 A 17.6 mOhms - 10 V, + 23 V 2.7 V - 55 C + 175 C 357 W Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
Microchip Technology MOSFET Modules MOSFET MOS5 300 V 40 mOhm SOT-227 14In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 70 A 40 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 450 W Tube
Microchip Technology MOSFET Modules FREDFET MOS5 200 V 11 mOhm SOT-227 12In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 175 A 11 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
Microchip Technology MOSFET Modules MOSFET MOS7 500 V 75 mOhm TO-247 MAX 27In Stock
Min.: 1
Mult.: 1

Si Screw Mount T-MAX-3 N-Channel 1 Channel 500 V 57 A 75 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 570 W Tube
IXYS MOSFET Modules DiscMSFT NChTrenchGate-Gen1 TO-220AB/FP 167In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220AB-3 N-Channel 200 V 48 A 50 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 250 W Tube
Microchip Technology APT10M07JVFR
Microchip Technology MOSFET Modules FREDFET MOS5 100 V 7 mOhm SOT-227 63In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 100 V 225 A 7 mOhms - 30 V, + 30 V 2 V - 55 C + 150 C 700 W Tube
IXYS MOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds 280In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 55 C + 150 C HiPerFET Tube
Microchip Technology APT100DL60HJ
Microchip Technology MOSFET Modules PM-DIODE-FRED-D-SOT227 57In Stock
Min.: 1
Mult.: 1

Si Screw Mount - 30 V, + 30 V - 55 C + 150 C Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A 147In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 220 mOhms - 30 V, + 30 V + 150 C 960 W IXFN44N100 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 212In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube