New USB Cables / IEEE 1394 Cables

ODU AMC® High-Density USB-C® Cable Assemblies deliver powerful data and power transmission in a highly compact and robust interface. Designed for demanding industrial and defense applications, these cable assemblies with a USB Type-C plug combine the universal advantages of USB-C with the reliability of ODU military-grade connector technology. The series is fully operational from -40°C to +85°C and rated IP68 / IP6K9K for total water and dust protection. These USB-C cable assemblies also provide 360° EMC shielding for interference-free data transmission.
-
ODU AMC® High-Density USB-C® Cable AssembliesDelivers powerful data and power transmission in a highly compact and robust interface.11/21/2025 -
HARTING Han-Modular® Domino USB-C® ModulesProvides a USB Type-C® interface for heavy-duty connectors.9/30/2025 -
Hirose Electric Wearable SolutionsDesigned for wearable devices, such as earphones, smart watches, smart glasses, and smart rings.9/8/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
Bulgin 6000 Series Buccaneer USB ConnectorsCombines 30° quick-turn locking mechanism, environmental sealing, and ruggedness in a plastic body.6/30/2025 -
Hirose Electric AU1 Automotive-Grade USB Type-C® ConnectorsAutomotive-grade USB Type-C® connectors engineered to meet USCAR-2 and USCAR-30 standards.6/10/2025 -
Samtec AccliMate™ USB Type-C® Threaded Circular CablesCapable of USB 3.2 Gen 2x1 (10Gbit/s) speeds and support 100W power delivery (5A at 20V).5/20/2025 -
StarTech USB / IEEE 1394 CablesHigh-speed USB Type‑C®, USB4, and Thunderbolt 5 connectivity with data rates up to 40Gbps.5/2/2025 -
3M 1U30A-TC USB3 Vision Camera Cable AssembliesOffers a reliable transmission range of up to 7m, ideal for industrial vision applications.2/7/2025 -
Adam Tech HSecurLinC Connectors & CablesFeature latch for secure and reliable mating connections during motion and vibration.1/14/2025 -
Connective Peripherals ES-U-x USB to Serial ConvertersUse a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS.1/2/2025 -
Amphenol USB3C Overmolded CordsetsDesigned for harsh environments and is a part of the MIL-DTL-38999 series III.12/20/2024 -
ODU AMC® High-Density USB Cable AssembliesUse break-away and screw-locking principles and feature a 28AWG wire cross-section.12/2/2024 -
Bulgin Active Optical USB AssembliesHigh-speed, long-length USB cabling, ideal for vital applications where EMI/RFI may pose issues.11/5/2024 -
EDAC Communication Interconnect SolutionsIdeal for data centers, communication nodes, phone systems, and smart building IoT applications.10/1/2024 -
Amphenol Mini HSBridge+ ConnectorsStandard USB Type-C® interface and 0.5mm pitch in a smaller package size of 24mm x 14.3mm x 12.2mm.8/1/2024 -
Bulgin 20 Series USB Waterproof IP67 ConnectorsFeatures reliable and repeated connectors, including USB A, USB B, USB C, and Mini USB interfaces.7/18/2024 -
Delta Electronics Power AccessoriesConsists of USB-C to USB-C cables, lightning cables, a world travel plug kit, and an auto charger.6/25/2024 -
M5Stack M5 Magnetic Type-C CableFeatures a magnetic plug for easy device connections, reducing wear and extending lifespan.5/15/2024 -
Amphenol USB3AP Composite USB 3.2 Gen 1 Access PointsFeaturing a self-closing cap, designed for harsh industrial environments, IP54 sealing when not mated.11/17/2023 -
Bulgin Buccaneer USB Data ConnectorsFeatures USB 2.0 and 3.0 performance with single- and double-ended cables.10/12/2023 -
Amphenol USB3.2 FTV Amplifiers/ExtendersDesigned to mate with USB3FTV connectors with an anti-decoupling device with a shell size of 15.10/4/2023 -
EDAC Spring-Loaded Magnetic Connectors & AssembliesProvides robust durability, versatility, and a superior design that withstands rigorous usage.9/26/2023 -
HARTING har-port USB Type C Couplers & Cable AssembliesDesigned in the HIFF form factor and a service interface based on the standard 22.3mm panel cutout.8/16/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.5/16/2023 -