New Memory & Data Storage

Kingston LPDDR4x Low-Power DRAMs support data rates up to 4266 Mb/s and maintain backward compatibility with lower speeds such as 3733, 3200, and 2666. These devices offer 16Gb and 32Gb device densities with double-data-rate architecture. The LPDDR4x DRAMs feature per-bank refresh, Partial Array Self-Refresh (PASR), and Auto Temperature Compensated Self-Refresh (ATCSR) power-saving options. These devices include eight internal banks per channel for concurrent operation, Burst Lengths (BL), programmable Read Latency (RL), and Write Latency (WL). The LPDDR4x DRAMs operate with multiple low‑voltages and are available in a 200-ball FBGA package.
-
Microchip Technology EV34X05A Memory Xplorer SPI Daughter BoardSPI daughter board for Memory Xplorer Serial EEPROM evaluation.7/21/2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.7/21/2026 -
Microchip Technology EV08L40A Daughter BoardSingle-wire daughter board for Memory Xplorer Serial EEPROM evaluation.7/21/2026 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266 Mb/s and maintain backward compatibility with lower speeds.7/10/2026 -
Texas Instruments TMF00xxEVM Evaluation ModulesUSB evaluation module for Single-Wire FRAM device testing and memory management.6/30/2026 -
Swissbit S-56 & S-56u Memory CardsOffer 4 GBytes, 8 GBytes, 16 GBytes, 32 GBytes, 64 GBytes, and 128GBytes capacities.6/22/2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.6/4/2026 -
Kingston DataTraveler® Exodia™ USB Flash DrivesUSB 3.2 Gen 1 flash drives with a USB-A connection for convenient storage.5/12/2026 -
Raspberry Pi USB 3.0 Flash DrivesAvailable in 128GB and 256GB capacities with excellent random and sequential I/O performance.4/24/2026 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.4/20/2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.3/23/2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.3/23/2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Advantech EAI-2300 MXM Hailo-8™ AI Acceleration ModulePowered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance.2/24/2026 -
Texas Instruments TMF0008 8K bits Serial FRAMNVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.1/23/2026 -
Kingston Dual Portable Solid-State DrivesSupport USB Type-A and Type-C connections with speeds up to 1,050MB/s.12/10/2025 -
Kingston DataTraveler® Duo USB Flash DrivesUSB-A and USB-C® connectors, high-capacity storage, dual moving cap design.10/7/2025 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.10/3/2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.8/25/2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.8/19/2025 -
Kingston Canvas Select Plus microSD Memory CardsProvides reliable performance, speed up to 150MB/s1, compatible with Android devices & cameras.8/14/2025 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.7/24/2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.6/30/2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).6/16/2025 -