New Memory ICs

Microchip Technology EV34X05A Memory Xplorer SPI Daughter Board is developed for use with the Memory Xplorer Base Board as the hardware interface for Microchip’s Memory Xplorer evaluation platform. The daughter board helps engineers and developers configure and evaluate Serial EEPROMs, reducing development time from prototype to production.
-
Microchip Technology EV34X05A Memory Xplorer SPI Daughter BoardSPI daughter board for Memory Xplorer Serial EEPROM evaluation.7/21/2026 -
Microchip Technology 25CSM01 1Mbit SPI Serial EEPROMs1Mbit SPI EEPROMs with ECC, serial number, and enhanced write protection.7/21/2026 -
Microchip Technology EV08L40A Daughter BoardSingle-wire daughter board for Memory Xplorer Serial EEPROM evaluation.7/21/2026 -
Kingston LPDDR4x Low-Power DRAMsSupport data rates up to 4266Mb/s and maintain backward compatibility with lower speeds.7/10/2026 -
Texas Instruments TMF00xxEVM Evaluation ModulesUSB evaluation module for Single-Wire FRAM device testing and memory management.6/30/2026 -
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.6/4/2026 -
Mikroe Flash 14 ClickA compact add-on board that supplies reliable non-volatile data storage for embedded systems.4/20/2026 -
STMicroelectronics B-M2MEM-PACK1 M.2 Serial Memory PackFeatures five different nonvolatile serial memory add-on boards.3/23/2026 -
RAMXEED Wide Voltage Range SPI FeRAMsSupports high memory capacity of up to 4Mbit and 1.7V to 3.6V operating voltage range.3/23/2026 -
Infineon Technologies EVAL-CY15B104QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Infineon Technologies EVAL-CY15V116QSN Evaluation BoardThis board enables quick and easy integration of the EXCELON™ F-RAM into any development kit.3/16/2026 -
Texas Instruments TMF0008 8K bits Serial FRAMNVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.1/23/2026 -
STMicroelectronics M24C64X-DRE 64-Kbit Serial I2C Bus EEPROMOperates in a supply voltage from 1.7V to 5.5V with a clock frequency up to 1MHz.10/3/2025 -
onsemi NV250x0LV Low Voltage Automotive Serial EEPROMsEEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits.8/25/2025 -
ROHM Semiconductor BR25G-5 SPI BUS EEPROMsThese devices are 16Kbit serial EEPROMs with an SPI BUS interface and 4 million write cycles.8/19/2025 -
GigaDevice D5F1GM9 High-Speed QSPI NAND FlashFeatures breakthrough read speeds and innovative Bad Block Management (BBM) functionality.7/24/2025 -
STMicroelectronics M24M02E-U 2M-Bit I2C-Compatible EEPROMThe device is 256K x 8 bits and can operate with a supply voltage from 1.6V to 5.5V.6/30/2025 -
ISSI IS25LP512MJ & IS25WP512MJ Flash Memory DevicesFeature 80MHz normal read, up to 166MHz fast read, and up to 104MHz Double Transfer Rate (DTR).6/16/2025 -
Macronix e.MMC™ Embedded Flash Memory ModulesCompatible with the JEDEC e.MMC™ 5.1 standard and are ideal for smartphones and digital TVs.6/2/2025 -
onsemi N24C256X 256Kb I2C CMOS Serial EEPROMOffers low-power CMOS technology and is internally organized as 32,768 words of 8-bit each.5/22/2025 -
STMicroelectronics M24C64-U 64-Kbit Serial I2C Bus EEPROMOrganized as 8K × 8-bits and operates within a wide 1.7V to 5.5V supply voltage range.5/2/2025 -
STMicroelectronics M24128-U 128-Kbit Serial I²C Bus EEPROMSupports Standard-mode (100kHz), Fast-mode (400kHz), and Fast-mode Plus (1MHz) I2C bus modes.4/29/2025 -
RAMXEED MB85RS256B/128B/64/64V/64VY/16/16N FeRAM ChipsSupport a wide range of capacities, from 16Kbit to 256Kbit, with a serial peripheral interface.4/10/2025 -
Microchip Technology 24CS128 128Kbits 3.4MHz I2C Serial EEPROMsDevices utilize an I2C (two-wire) serial interface with a 3.4MHz high-speed mode capability.4/10/2025 -
STMicroelectronics Unique ID EEPROMsProvides a seamless & ready-to-use solution designed to meet identification and traceability needs.4/1/2025 -