New NOR Flash

Macronix MX25L3233F MXSMIO® (Serial Multi I/O) NOR Flash Memory is 3V, 32M-Bit Flash Memory configured internally as 4,194,304 x 8. When it is in four I/O mode, the structure becomes 8,388,608 bits x 4. When it is in two I/O mode, the structure becomes 16,777,216 bits x 2. MX25L3233F features a serial peripheral interface and a software protocol that allow operation on a simple 3-wire bus in single I/O mode. The three bus signals are the clock input (SCLK), the serial data input (SI), and the serial data output (SO). The CS# input enables serial access to the device.
-
Macronix MX25L3233F MXSMIO® NOR Flash MemoryProvides sequential read operations across the entire chip and multi-I/O features.6/4/2026 -
Renesas Electronics AT25SF2561C/AT25QF2561C 256MB NOR Flash MemoryThese devices are designed for various high-volume industrial, consumer, and connected applications.11/25/2024 -
Alliance Memory AS25F Serial NOR Flash MemoryMemory devices combining fast read performance up to 133MHz with fast program and erase times.10/28/2022 -
Infineon Technologies Flash+RAM MCP SolutionsFor systems that require flash & RAM, implementing Infineon's MCP to simplify overall system design.10/10/2022