New Antennas

Abracon AANE-PU LTE + GNSS Adhesive Mount Puck Antenna offers robust LTE and multi-constellation GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions. Tested across both LTE and GNSS bands, this antenna provides reliable cellular connectivity and accurate positioning even in high-interference environments. Features include a high-gain 28 ± 3dB LNA with integrated pre-filtering for superior anti-jamming performance for reliable operation in congested RF environments. Low current consumption and customizable cable options enable easy deployment for asset tracking, traffic monitoring, energy systems, and smart grid applications. Abracon AANE-PU Antenna is RoHS compliant and has a wide operating temperature range of -40°C to +85°C.
-
Abracon AANE-PU LTE + GNSS Adhesive Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.5/18/2026 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.5/8/2026 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.5/8/2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.5/8/2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.5/8/2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.5/8/2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.5/8/2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.5/8/2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.5/8/2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.5/8/2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.4/16/2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.4/16/2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.4/16/2026 -
TE Connectivity ANT-2.4-WRT-MON External Panel-Mount AntennasLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.4/8/2026 -
TE Connectivity ANT-916-WRT 915MHz External Panel-Mount AntennasLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.4/8/2026 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.3/24/2026 -
Teltonika PR1KCx40 5G Combo Mobile SMA Antennas600MHz to 5000MHz 5G MIMO and 1559MHz to 1189MHz GNSS frequency ranges.3/20/2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.3/17/2026 -
Siretta Echo 52 Active Multi-Constellation GNSS AntennasDelivers high-accuracy positioning across the L1 (1575MHz), L2 (1227MHz), and L5 (1176MHz) bands.3/11/2026 -
Siretta Mike 20 Magnetic-Mount Omni AntennasDesigned for 4G/5G, Wi-Fi®, and ISM band applications, and rated IP68 for outdoor environments.3/11/2026 -
Siretta Delta 60 Active GPS L1 Helical AntennaDesigned for handheld equipment and applications where the antenna may be close to the human body.3/11/2026 -
Siretta Echo 50 Active Multi-Constellation GNSS AntennasOffers high precision for exceptional multi-constellation performance across GPS and other bands.3/11/2026 -
Taoglas PC301/2/3 Rigid FR4 PCB Combination AntennasDelivers multi-band wireless capability in a compact footprint with a rigid FR4 construction.2/23/2026 -
Taoglas PA.433.A 433MHz Ceramic SMD AntennaEngineered for reliable sub-GHz wireless communication in space-constrained designs.2/23/2026 -
Taoglas MA2332 Watson Triband Transparent Film AntennaCompact, low-profile, and covert design for automotive, heavy-duty, and industrial environments.2/23/2026 -