New Lighting & Indication

Phoenix Contact Signal Lights for Smart Applications are available in two compact, application-oriented designs, developed explicitly for M22 installation. These signal lights offer a robust, UV-resistant housing with an M22 thread for mounting. The different signaling options are controlled via multicolor LEDs using bit combinations. These signal lights are connected via a 5-pos. M12 connector and can be controlled with positive or negative switching. The signal lights are equipped with active temperature management to extend the LED service life. These signal lights provide numerous signaling functions and a high color rendering index, which ensures smart and clear signaling.
-
Phoenix Contact Signal Lights for Smart ApplicationsAvailable in two compact, application-oriented designs, developed explicitly for M22 installation.2/12/2026 -
Phoenix Contact Configurable Signal Towers with IO-LinkDesigned to communicate machine and system statuses in individually adjustable colors and tones.2/2/2026 -
Bulgin DX 6mm & 8mm Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, 200mm flying leads or solder lugs.8/20/2025 -
Schneider Electric Harmony™ XVB7 Tower LightsEnergy-efficient 70mm-diameter modular tower lights with a sleek design.7/31/2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.5/15/2025 -
Banner Engineering TL70 Pro Tower LightsMultiple communication options to deliver fully customized, dynamic indication.12/11/2024 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.10/4/2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.9/3/2024 -
Banner Engineering BL60 Sealed LED Bar LightsDesigned to provide maintenance-free LED illumination for vision systems in washdown environments.8/30/2024 -
Mallory Sonalert JTC 60mm Universal StacklightsOffer state-of-the-art brilliant LEDs with sound available in 1 to 5 stack options.8/28/2024 -
Banner Engineering GS60 & GS60 Pro Guide SpotlightsOffers a 12VDC to 30VDC operation range and rugged sealed housing rated to IP66 and IP67.6/21/2024 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.6/7/2024 -
EAO Series 46 EcoTouch Industrial SwitchesFeatures modular switches designed as an economical solution for factory automation applications.6/7/2024 -
Banner Engineering WLF12 Flexible LED Strip LightsDurable, silicone-encapsulated housing that provides long-lasting, and worry-free performance.4/4/2024 -
Banner Engineering WLB72 Industrial LED Light BarsFeatures energy-efficient strip lights designed for use in paint and surface inspection tunnels.2/8/2024 -
Banner Engineering WLB32 Industrial PoE LED LightsFeature a no-glare "glow," ideal for environments and applications requiring an even light output.1/23/2024 -
Advanced Illumination LL330 Sealed High Intensity Line LightsSealed high intensity line light solution for demanding industrial environments.1/1/2024 -
Advanced Illumination BL2 High-Intensity Back-Lit BacklightsBack-lit backlight source primarily utilized to create high-contrast object silhouettes.1/1/2024 -
Mallory Sonalert Audio Indicators & SpeakersExpansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.12/29/2023 -
Mallory Sonalert Transducers & IndicatorsAn expanded portfolio of surface-mounted technology (SMT) transducers and indicators.12/28/2023 -
Banner Engineering S15L Pro In-Line IndicatorsFeatures bright RGB LEDs and has a rugged, overmolded design that meets IP65, IP67, and IP68.12/19/2023 -
Banner Engineering RLS27 Pro Rugged Strip LightsProgrammable and highly efficient strip lights with superior environmental resistance.11/1/2023 -
Same Sky Illuminated Piezo BuzzersFeatures various illumination colors suitable for audio and visual alert applications.10/26/2023 -
Banner Engineering K100 Pro Hazardous BeaconsMulticolor indicators with an optional audible alarm for indoor or outdoor use.10/19/2023 -
Banner Engineering TL70 Basic Modular Tower LightsUp to five indicator segments in seven colors: white, blue, green, yellow, red, orange, and violet.10/19/2023 -