New Motors & Motor Drives

DFRobot 2804 3-Phase Brushless DC Motor offers a compact 12V BLDC motor with a high-precision AS5600 encoder, engineered for advanced motion control. This motor operates at a rated 12V and delivers 2600 RPM and 300g.cm of torque, all within an ultra-compact Φ34.5mm x 19.5mm aluminum frame. The 2804 3-phase brushless DC motor provides 12-bit high-resolution angular position feedback, achieving an accuracy of up to 0.087°. This motor supports versatile I2C, PWM, and analog output interfaces and delivers the critical data required for sophisticated closed-loop control of position, speed, and torque. The 2804 3-phase brushless DC motor features an outer diameter of only 34.5mm and a height of 19.5mm, making it suitable for applications with limited space. This motor is an ideal choice for robotics, camera gimbals, and educational platforms.
-
DFRobot ST3215 Serial Bus ServosFeatures a 12-bit high-precision magnetic encoder for 360° absolute positioning.1/28/2026 -
DFRobot 2804 3-Phase Brushless DC MotorCompact 12V BLDC motor with high-precision AS5600 encoder, engineered for advanced motion control.1/28/2026 -
DFRobot Gravity LRA Haptic Motor Driver ModuleFeatures a Gravity I2C interface, 44 built-in vibration effects, and auto resonance tracking.1/28/2026 -
DFRobot PWM Magnetic Encoder Brushless ServosOffers a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing.1/28/2026 -
DFRobot DFR1225 Replacement N20 Metal Motor KitDesigned for a quick and simple repair, allowing restoration of the Maqueen V5.1/23/2026 -
DFRobot DFR1224 Replacement Motor KitDesigned for quick and simple repair, allowing restoration of the Maqueen V5 to full functionality.1/23/2026 -
Eaton S711 Soft StartersOffers a current range of 12A to 560A and is designed for controlling three-phase motors.12/24/2025 -
MEAN WELL MD-730 200W to 750W Servo Drive SystemsIncludes bus- and pulse-type control methods and covers 200W, 400W, and 750W power ratings.10/20/2025 -
Schneider Electric Altivar ATV320 Variable Frequency DrivesSafety, reliability & simplicity with out-of-the-box features for building more efficient machines.6/19/2025 -
Schneider Electric Altivar™ Machine Drive ATV320 Solar VSDsPower motors from photovoltaic arrays without the need for stored energy solutions.4/2/2025 -
Carlo Gavazzi RSGT Series Soft StartersThree-phase AC motor construction and three housing options: 45mm, 75mm, and 120mm.10/7/2024 -
igus ReBeL® CobotsCollaborative robots engineered to work alongside and assist humans in performing tasks.2/1/2024 -
Delta Electronics ASDA-B3 Standard Delta Servo SystemsProvides high tolerance and stable operation with high-precision motion control functions.12/8/2023 -
Delta Electronics MS300 Compact Vector Control DrivesBased on Delta’s superior drive technology, supports IM & PM motor control, STO safety mechanism.12/8/2023 -
MEAN WELL VFD 150W to 750W Variable Frequency DrivesCovers both DC and AC input voltages and has PCB board and enclosed semi-glue machine shell formats.11/13/2023 -
MEAN WELL VFD-C-230 Frequency Drives with PFC FunctionOffers a 90VAC to 264VAC input voltage range and 200W, 350W, and 750W output capacity ratings.11/13/2023 -
MEAN WELL VFD-250P-230 & VFD-350P-230 Frequency DrivesFeatures a built-in PFC function, a miniaturised size of 5" x 3", and a 90VAC to 264VAC input range.11/13/2023 -
MEAN WELL VFD-x50P-48 General-Type Frequency DrivesAvailable with three different output power ratings: 150W, 250W, and 350W.11/10/2023 -
Analog Devices Inc. PD60-4H-1461-CoE Single Axis Stepper MotorA servo drive for up to +48V supply voltage and up to 3Nm torque.9/12/2023 -
Siemens SIRIUS 3RA2 Reversing Contactor AssembliesOffered fully wired and tested with rated power up to 55kW and operational currents up to 110A.9/7/2023 -
IDEC Doesa VF1A Compact AC DrivesHigh-performance three-phase 380VAC to 480VAC AC drives with enhanced functionality.11/9/2022 -
Minebea DIX36 Geared MotorOperates based on the interaction between the rotor and the stator.10/21/2022 -
Schneider Electric Altivar ATS480 Soft StartersSecure soft starters with a 208V to 690V voltage range and amperage ratings up to 1200A.10/7/2022 -
Minebea Standard Round Brush DC MotorsAvailable with outer diameters from 24mm to 38.8mm.9/12/2022 -
Minebea MAP DC Brush Motors With Micro Air PumpFeatures simplified pump structure.9/12/2022 -