New Audio ICs

Diodes Inc. PAMS5826 Digital Input Class-D Audio Amplifier is a fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs. The application circuit requires a few passive components to operate with a 4.5V to 26.4V PVDD supply and either a 3.3V or 1.8V DVDD supply. The amplifier drives 2×40W output power into BTL 6Ω and 1×80W into PBTL 3Ω at 1% THD+N.
-
Diodes Incorporated PAMS5826 Digital Input Class-D Audio AmplifierA fully integrated, high-efficiency, stereo Class-D audio amplifier with digital inputs.11/14/2025 -
Analog Devices Inc. MAX98366 15V Plug-and-Play Class-D AmplifiersDelivers Class-AB audio quality with the efficiency of Class-D technology.11/3/2025 -
Infineon Technologies Ultra-Low Power PDM XENSIV™ MEMS MicrophonesDesigned for applications which require long battery life and environmental robustness.10/9/2025 -
Syntiant SPM0192LR5H-1 SiSonic™ MEMS MicrophoneHigh Signal-to-Noise Ratio (SNR), high Acoustic Overload Point (AOP), bottom port silicon microphone10/3/2025 -
Texas Instruments TAS5802 2×22W Class-D Audio AmplifierOperates with various control methods, power supply configurations, and audio I/O arrangements.9/30/2025 -
Cirrus Logic CS530x High Performance ADCsFeature 2-channel, 4-channel, and 8-channel ADCs with high-resolution 32-bit digital architecture.9/10/2025 -
Analog Devices Inc. MAX98415A/MAX98425A Stereo Class-D AmplifiersHigh-efficiency, stereo Class-D speaker amplifier with industry-leading quiescent power features.9/3/2025 -
Texas Instruments TAS5830 65W Stereo Class-D AmplifierA closed-loop Class-D amplifier with an integrated audio processor and up to 192kHz audio support.8/28/2025 -
Texas Instruments CD326x Audio Interface TransmitterSupports two operating modes: button mode and tone mode, ideal for specially enabled headsets.7/28/2025 -
Texas Instruments TAC5301-Q1 Automotive Mono Audio CodecAutomotive, low-power codec with 2VRMS differential input and 100dB dynamic range ADC.7/10/2025 -
Texas Instruments TAS6754-Q1 Class-D Audio AmplifierClass-D audio amplifier that implements 1L Modulation, only requiring one inductor per BTL channel.5/23/2025 -
Texas Instruments TAA5412-Q1 Stereo Audio ADCHigh-performance audio ADC that supports analog input signals up to 10VRMS with 112dB dynamic range.4/17/2025 -
Texas Instruments TAC5112 Low-Power Stereo Audio CodecThis device supports both differential and single-ended inputs and outputs.3/26/2025 -
Texas Instruments TAC5211 High-Performance Mono Audio CodecThis device supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats.3/26/2025 -
Texas Instruments TAC5212 High-Performance Stereo Audio CodecThis device supports I2S, time-division multiplexing (TDM), or left-justified (LJ) audio formats.3/26/2025 -
Texas Instruments TAD5112 Low-Power Stereo Audio DACThis device supports both differential and single-ended inputs and outputs.3/26/2025 -
Texas Instruments TAD5212 High-Performance Audio DACThis device supports both differential and single-ended inputs and outputs.3/26/2025 -
Texas Instruments TAC5111 Low-Power Mono Audio CodecHigh-performance features make this an excellent choice for space-constrained audio applications.3/26/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.3/18/2025 -
Texas Instruments TAS6511-Q1 Digital-Input Class-D Audio AmplifierIt supports 2MHz switching frequency, enabling a cost- and size-optimized audio amplifier design.3/11/2025 -
Texas Instruments TAS5815 Stereo Class-D Audio AmplifierA high-efficiency digital input Class-D audio amplifier with an integrated audio processor.3/11/2025 -
Texas Instruments TAA5212 Stereo Audio Analog-to-Digital ConverterA high-performance stereo audio ADC with 2VRMS differential input and 119dB dynamic range.3/11/2025 -
Texas Instruments TAC5311-Q1 Automotive Mono Audio CodecFeatures 10VRMS differential input, 104dB ADC, and 2VRMS differential output, 114dB DAC.2/4/2025 -
Texas Instruments TAA3020 Audio ADCFeatures a high-performance stereo-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.2/3/2025 -
Texas Instruments TAA3040 Audio Analog-to-Digital Converter (ADC)Features a high-performance Quad-channel 768kHz Burr-Brown™ audio ADC with 104dB SNR.2/3/2025 -