New Power Management ICs

Analog Devices MAX20816 High-Current PWMVID/AVSBus Controllers are highly integrated, dual‑output multiphase power management solutions designed to meet the extreme current and dynamic voltage requirements of modern Artificial Intelligence (AI), GPU, and high‑performance computing platforms. The ADI MAX20816 ICs feature a flexible dual‑loop architecture that supports up to 16 total phases, configurable from 16+0 to 8+8 between two independent rails, enabling efficient power delivery to multiple high‑current cores from a single controller.
-
Analog Devices Inc. MAX20816 High-Current PWMVID/AVSBus ControllersDesigned to meet the requirements of modern AI, GPU, and high‑performance computing platforms.3/23/2026 -
Infineon Technologies CoolSET™ PWM Fixed Frequency G5 Pro ControllersOptimized for off-line switch-mode power supply (SMPS) supporting up to 73W or 105W output power.3/17/2026 -
Analog Devices Inc. MAX20479 2/3-Input Automotive Voltage MonitorsProvides robust power‑system supervision in safety‑critical automotive applications.3/13/2026 -
onsemi NCP4306 Synchronous Rectification DriversSupports DCM/CCM flyback, quasi‑resonant flyback, forward, and resonant LLC topologies.3/13/2026 -
Analog Devices Inc. TMC2211 Integrated Stepper DriverStepper motor driver IC with configuration options through package pins and diagnostic outputs.3/12/2026 -
Analog Devices Inc. MAX17639 Synchronous Step-Down DC-DC ConvertersDelivers robust performance across a wide range of industrial and distributed power applications.3/10/2026 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.3/3/2026 -
onsemi NCV8405A/B Self-Protected Low Side DriversDesigned to provide reliable switching performance in harsh automotive and industrial environments.3/3/2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.3/3/2026 -
Microchip Technology MCP1781 High-Voltage LDO RegulatorsThese devices are suitable for 12V to 48V power rails and high-voltage battery packs.2/26/2026 -
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).2/26/2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).2/26/2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).2/26/2026 -
Monolithic Power Systems (MPS) MP6603 Dual Full-Bridge Motor DriversIncorporate low RDS(on) MOSFETs to deliver efficient and reliable performance.2/17/2026 -
Monolithic Power Systems (MPS) MPQ4334 Synchronous Step-Down ConvertersConfigurable‑frequency step‑down regulators capable of operating from 200kHz to 2.5MHz.2/17/2026 -
Analog Devices Inc. ADPL83200 Low Loss PowerPath™ ControllerOperates an external P-ch MOSFET to provide near-ideal diode behavior for power switchover.2/11/2026 -
Analog Devices Inc. LT83401/LT83402 Step-Down RegulatorsDeveloped to incorporate an ultra-low-noise reference with Silent Switcher architecture.2/11/2026 -
Monolithic Power Systems (MPS) MPQ4324 Synchronous Step-Down ConvertersHighly configurable converters that support switching frequencies from 350kHz to 2.5MHz.2/6/2026 -
Monolithic Power Systems (MPS) MP3921 Single-Port PSE Power ControllerThis device is designed for IEEE 802.3af/at-compliant Power over Ethernet (PoE) applications.2/6/2026 -
Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost ConverterDesigned to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications.2/6/2026 -
Diodes Incorporated AP61406Q I2C Buck ConvertersOffers a 2.3V to 5.5V input voltage range and are selectable up to 4A.2/4/2026 -
Texas Instruments TPS37100/TPS37100-Q1 SupervisorsSupplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2/2/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.2/2/2026 -
Analog Devices Inc. ADPL40505A Low-Dropout (LDO) Linear RegulatorP-Channel Metal-Oxide Semiconductor LDO linear regulator that delivers up to 500mA of load current.1/29/2026 -
Texas Instruments UCC2773x/-Q1 Half-Bridge Gate DriversProvides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.1/29/2026 -