New Sensor Cables / Actuator Cables

TE Connectivity's (TE) SPE-M12 Hybrid Connectors are fully compliant with IEC 63171-7, ensuring interoperability across devices and manufacturers. These industrial connectors for single-pair Ethernet (SPE) combine data and power transmission in one interface, supporting the trend toward miniaturization, decentralization, and digitalization in industrial environments. The SPE-M12 series supports high-speed data of up to 1Gbps and power delivery of up to 1kW/2x 8A. The cable assembly types include M12 pigtail and M12 to M12 in lengths ranging from 0.5m to 15.15m. The secure locking mechanism and robust IP67 protection are well-suited for harsh environments. TE SPE-M12 Hybrid Connectors are ideal for applications such as automation, robotics, cobots, grippers, sensors, vision systems, and the Industrial Internet of Things (IIoT).
-
TE Connectivity SPE-M12 Hybrid ConnectorsFully compliant with IEC 63171-7 to ensure interoperability across devices and manufacturers.4/10/2026 -
Phoenix Contact S15 Power Circular ConnectorsOffers a compact and reliable power connection for asynchronous and three-phase motors up to 7.5kW.1/20/2026 -
ODU MEDI-SNAP® with Cable AssemblyConnector solution with plastic or metal housing options and a push-pull or break-away connection.12/19/2025 -
L-Com M12 S-Code AC Power Shielded Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 630VAC.11/25/2025 -
L-Com M12 T-Code DC Power Cable AssembliesBuilt with 16AWG conductors capable of supporting substantial power of up to 12A, 63VDC.11/10/2025 -
L-Com M12 K-Code AC Power Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.11/10/2025 -
L-Com M12 K-Code AC Power Pigtail Cable AssembliesBuilt with 16AWG conductors and support substantial power of up to 12A, 300VAC.11/10/2025 -
Cinch Connectivity Solutions M12 A-Code Connectors & Cable AssembliesOffers an IP67 protection rating suitable for industrial automation and outdoor applications.10/8/2025 -
Phoenix Contact M12 Coiled CablesAvailable in 3 to 8 conductors with shielded and unshielded configurations in standard lengths.8/4/2025 -
HARTING M8 T1 Hybrid Cable AssembliesFeatures overmolded connector ends, standardized acc. to IEC 63171-6, and a hybrid interface.7/23/2025 -
Banner Engineering BCP CordsetsHigh-power, compact M12 L-code cordsets that deliver up to 16A per pin.4/18/2025 -
Amphenol M12 L-Code Circular Metric ConnectorsFeature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range.4/10/2025 -
Carlo Gavazzi CON M8 & M12 IP67 CordsetsFeatures 3 or 4 wires for the M8 version and 3, 4, or 5 wires for the M12 version.4/7/2025 -
Amphenol M12 Y-Code Circular Metric ConnectorsOffers 8 pins with a screw-thread mating style and 360° shielding design.2/13/2025 -
LPRS (Low Power Radio Solutions) M8Cab ConnectorsFeature 4A rated current, 60V rated voltage, >500 mating cycles, and ≤5mΩ contact resistance.1/20/2025 -
Mueller Electric Blue-Flex™ Flexible Instrumentation CordsetsDesigned for high flexibility, with silicone-insulated conductors wrapped in a silicone jacket.12/20/2024 -
Amphenol Ultra High-Density (UHD) Push Lock ConnectorsFeature an IP68 rating and blind mating with audible and tactile feedback.12/20/2024 -
L-Com M12 AC/DC Power Cable AssembliesIP68 (1m/24hours) and IP69K waterproof rated to protect against liquids and particulates.12/11/2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.12/4/2024 -
HARTING M12 Overmolded A, D, & X-Code Cable AssembliesOffer an outer PushPull mechanism with a robust locking interface to reduce time and space needs.10/10/2024 -
Phoenix Contact M12 CordsetsTC-ER-rated cables that can be routed outside of cable trays, making it easier to install.9/10/2024 -
Bulgin 4000 Series Buccaneer Overmolded AssembliesSealed to IP68 when mated and offers 2, 3, 4, 6, 8, 10, and 12 contact configurations.8/30/2024 -
Amphenol M12 T-Code Circular Metric ConnectorsUltra-reliable, high-temperature connectors compliant with IEC 61076-2-101 and SAE J2839 standards.8/1/2024 -
Cinch Connectivity Solutions M5 A-Coded Connectors & Cables4 positions, IP67 water resistance when installed, and delivers secure and seamless signal transfer.7/30/2024 -
Cinch Connectivity Solutions M8 A-Code Sensor Cable AssembliesFeatures IP68-rated water-resistant sensor cables, ideal for miniature sensors.5/27/2024 -