New Specialised Cables

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped in an automated press that eliminates the risk of poor crimping during the prototyping process. These cable assemblies are available in two options: Single-Row (SR) and Double-Row (DR), with a variety of connectors. The OTS HyperQube delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.
-
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.10/27/2025 -
3M CoaXPress Cable AssembliesMaintains a reliable signal when undergoing repeated flex motion for 10 million or more cycles.10/14/2025 -
HARTING AEF HV ConnectorsOffers an IP6K9K protection rating, >3000 mating cycles, 200A current rating, and 800V voltage.7/9/2025 -
ITT Cannon MKJ4NW Cordset AssembliesDesigned for optimal performance between end-user devices and power/data hubs.7/7/2025 -
M5Stack A150 Grove Y CableFeatures a 4-pin Grove interface that branches into two ports.1/28/2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12/12/2024 -
HARTING M12 A-Code DeviceNet Overmolded Cable AssembliesSupport DeviceNet protocol's physical layer by combining power and data wires into a single cable.12/4/2024 -
Molex OTS Micro-Fit+ Versa Cable AssembliesAvailable in color options and lengths in 2, 4, 6, and 8-circuit sizes and black/natural connectors.6/21/2024 -
Molex NextStream Connector SystemFeatures high-speed data transmission rates up to 64Gbps PAM-4 and PCIe Gen 6 standards.6/14/2024 -
Phoenix Contact Inch Power ConnectorsFeatures 7/8" and 1-3/8" products, industry-standard connections with seamless integration.6/14/2024 -
Molex Off-the-Shelf (OTS) Zero-Hachi Cable AssembliesStandard discrete wire cable assemblies designed to address the shrinking of electronic devices.5/23/2024 -
Molex UltraWize Wire-to-Board Power ConnectorsDesigned specifically for data center applications and utilizes Coeur socket technology.5/20/2024 -
Molex NearStack HD Connector SystemA low-profile, high-density cable solution with 64Gbps PAM-4 speeds that meet PCIe Gen-6 standards.4/12/2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.4/12/2024 -
MicroStrain by HBK 3DM-GV7 Tactical Grade Ruggedised IMUsFeature a precision-machined aluminium enclosure and are tested to an IP68 rating.4/8/2024 -
3M 1CXx-xx-0G Industrial Camera Cable AssembliesCompatible with CoaXPress 2.0, combines high flexibility, durability and long-distance transmission.3/26/2024 -
3M CoaXPress Industrial Camera Cable AssembliesFeatures the CXP interface, the mainstream interface for high-speed & high-bandwidth camera systems.3/15/2024 -
3M 1CXx-xx-0S CXP Industrial Camera Cable AssembliesCoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications.3/12/2024 -
Phoenix Contact Assembled IPD Installation CablesEmploy push-in technology for the convenient and tool-free connection of 3- and 5-positions.3/8/2024 -
Molex Off-the-Shelf (OTS) MOX Pre-Crimped LeadsFeatures a cost-effective solution for prototype and pre-production requirements.1/18/2024 -
Molex OTS KK Plus 250 Cable Assemblies2.50mm pitch, deliver up to an 11A current rating, and are available in various cable lengths.1/16/2024 -
Belden Wire & Cable Single Pair Ethernet (SPE) ConnectorsEnables the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas.12/27/2023 -
Molex Off-the-Shelf (OTS) SW1 Cable AssembliesIncorporates COEUR socket technology, which offers a high-current-carrying capacity in three sizes.11/29/2023 -
Phoenix Contact Emerson FB3000 Cable SystemFlying-lead cabling solution for use with Emerson’s FB3000 RTU in oil and gas applications.11/7/2023 -
Phoenix Contact ControlLogix System CablesOffer seamless integration with the 1756 I/O cards.11/6/2023 -