New I/O Controllers

Banner Engineering DXMR50 Logic Blocks are compact sealed devices that turn discrete, analog, and Modbus signals into configurable control. DXMR50 Logic Blocks provide rugged, drop-in automation solutions without the constraints and overhead of cabinet-based control. These Banner devices handle simple logic, threshold rules, calculations, and more. DXMR50 Logic Blocks come in input combinations that include Modbus, analog, and discrete signals across two ports.
-
Banner Engineering DXMR50 Logic BlocksCompact sealed devices that turn discrete, analog, and Modbus signals into configurable control.6/9/2026 -
Bridgetek MC-0301-01A Modbus Trailing Edge Light DimmerCan be integrated with dimmable LED lamps to adjust the light dimming percentage.4/3/2026 -
DFRobot DFR0886 Edge101 ESP32 IoT Programmable ControllerBridges the gap between traditional ESP32 development boards and real‑world deployment needs.1/28/2026 -
Telemecanique IO-Link Master ControllersEnables high-speed, bidirectional data exchange between the controller and IO-Link devices.9/1/2025 -
ControlByWeb X-412™ 4-Channel Relay & Analog Input ModulesEthernet-based I/O controllers engineered for precise monitoring in industrial and OEM applications.10/1/2024 -
ControlByWeb X-410™ Edge Programmable ControllersDesigned for reliable edge control, integrates 4 relays, 4 digital inputs, and a temperature input.10/1/2024 -
ControlByWeb WebSwitch Plus™ Remote Power SwitchesOffers a secure solution for remote rebooting and other remote power-control applications.10/1/2024 -
ControlByWeb X-432™ Advanced I/O ControllerStand-alone, Ethernet-based device with 38 onboard I/O points for industrial and OEM applications.10/1/2024 -
ControlByWeb WebRelay™ Single Relay & Input ModulesUpdated firmware and optional Wi-Fi® or cellular connectivity for remote relay control at the edge.10/1/2024 -
ControlByWeb WebRelay-Quad™ Web-Controlled 4-Relay ModulesEngineered to streamline relay control with powerful yet accessible options.10/1/2024 -
ControlByWeb X-401™ Dual Relay & Input ModulesCombines 2 SPDT (Form C) relays & 2 optically isolated inputs in compact, industrial-grade package.10/1/2024 -
ControlByWeb WebRelay-10 Plus™ Industrial Remote Relay ControlProvides reliable remote control with 10 individually controlled, 15A electromechanical relays.10/1/2024 -
Molex MicroBeam Connectors & Cable AssembliesDelivers low-profile and high-performance connectivity for high-density, near-chip applications.9/18/2024 -
Banner Engineering Remote I/O SolutionsOptimizes control system performance and simplifies system designs.5/10/2024 -
KUNBUS RevPi Expansion ModulesExtends the RevPi base modules, includes digital and analog IO modules as well as fieldbus gateways.1/1/2024 -
KUNBUS RevPi Relay Output ModuleControls and switches electrical circuits and is equipped with four normally open (NO) relays.1/1/2024