New Common Mode Filters / Chokes

TDK ACM12V-TL05 Common Mode Choke is an AEC‑Q200‑qualified common-mode choke designed for automotive DC power lines. This choke supports a rated voltage of up to 500VDC and handles currents of up to 13A with a low DC resistance of 6mΩ. The ACM12V-TL05 choke offers high impedance, typically 700Ω at 100MHz, that effectively suppresses common-mode noise. The robust design ensures reliable operation across a wide temperature range, from -40°C to 125°C, with an extended range of 150°C, including self-heating capabilities. The ACM12V-TL05 choke is ideal for multimedia devices, various power lines and electronic devices, automotive power trains, and safety applications.
-
TDK ACM12V-TL05 Common Mode ChokeAEC‑Q200‑qualified common-mode choke designed for automotive DC power lines.1/20/2026 -
Vacuumschmelze (VAC) VACOCOIL Common Mode Chokes (CMCs)Patented VACOCOIL technology offers solution for winding of high-power CMC (>50A load currents).12/30/2025 -
TE Connectivity RE100 Series SMD Common Mode ChokesDesigned for 250V applications and effective integration into automated manufacturing processes.12/5/2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.12/1/2025 -
TE Connectivity RT Series Ferrite Core ChokesFeatures ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range.11/5/2025 -
Bourns SRF1709 Common-Mode Choke2.5A current rating, 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C.10/21/2025 -
Vishay ICMS2321-10 Common Mode ChokesHigh current and high-voltage common mode chokes with SMD and THT terminal options.10/16/2025 -
Bourns 15323x High Power AC & DC ChokesDesigned for high-ripple applications and features 13A or 20A current and a wide temperature range.9/22/2025 -
Bourns SRF3225TAP Common Mode Chip InductorsOffers a compact size and shielded construction for low radiation.9/17/2025 -
Bourns SRF7038A Automotive Common Mode ChokesOffers AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C.9/15/2025 -
Bourns 15322x HPHR ChokesOffers a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH.8/4/2025 -
Bourns CCF1206 Multilayer Common Mode FiltersOffers reliable performance through composite co-fired materials.6/24/2025 -
Bourns SRF1209U4 Common-Mode Chip InductorsProvides high impedance over a high frequency range.6/2/2025 -
Fastron 1812CMF/E Common-Mode Filter Chip InductorsProtects differential signal paths from common-mode disturbances.2/25/2025 -
Signal Transformer / Bel SNCMC Nanocrystalline Common Mode ChokesHigh efficiency and low power loss in a small, lightweight package designed for vertical mounting.1/23/2025 -
TDK B82725S2xA0 SurfIND High-Current ChokesFeature approximately 0.6% to 1% stray inductance range for symmetrical interference suppression.12/31/2024 -
Vishay Common Mode ChokesSurface-mount package in range of sizes, including 0603, 0805, 1206, 1210, 1812, 2020, 5050, & 6050.12/20/2024 -
Vishay ICM6050 High-Current Common Mode Chokes125VDC voltage range and wirewound ferrite in a 15mm x 13mm x 6mm SMD package.12/9/2024 -
Vishay ICM5050 High-Current Common Mode Chokes80VDC voltage range and wirewound ferrite in a 12mm x 11mm x 6mm SMD package.12/9/2024 -
Vishay ICM2020 High-Current Common Mode Chokes80VDC voltage range and wirewound ferrite in a 5.5mm x 5.5mm x 3.5mm SMD package.12/9/2024 -
Vishay ICM1812 Surface-Mount Common Mode Chokes50VDC voltage range and wirewound ferrite in a 4.5mm x 3.2mm x 2.8mm SMD package.12/9/2024 -
Vishay ICM0603 Surface-Mount Common Mode Chokes50VDC voltage range and wirewound ferrite in a 1.6mm x 0.85mm x 1.25mm SMD package.12/9/2024 -
Würth Elektronik WE-HEPA High-Efficiency Power ChokesOffer a higher saturation current and are available in 5030 and 6030 sizes.11/13/2024 -
Bourns CM1309 Common Mode ChokesOffers a nominal inductance range of 1mH to 8.7mH and a 0.7A to 2.8A current range.10/30/2024 -
Bourns SRF0502 Line FiltersLow-profile design of 2.5mm, currency ratings of up to 6A, and frequency ranges of up to 900MHz.10/29/2024 -