New EMI Gaskets, Sheets, Absorbers & Shielding

Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film is designed for transparent electromagnetic wave shielding and is available in a roll format with optical clear adhesive (OCA) for convenient and clean installation. This film uses proprietary microfabrication technology to achieve an ultra-fine copper mesh patterning, providing stable electromagnetic interference (EMI) shielding over a broad frequency range. The unique mesh pattern also minimizes visual scatter and moiré, addressing a typical drawback of conventional grid-type metal meshes. Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film features a polyethylene terephthalate (PET) film substrate, 2.4µm-wide copper lines with 85µm pitch on average, and a low sheet resistance of 2.6Ω/sq maximum. The thin, lightweight, and flexible film construction delivers efficient noise suppression with reduced component count and simplified integration.
-
Panasonic EMA0600003B0 Transparent Conductive FilmProvides transparent electromagnetic wave shielding and is available in a roll format with OCA.10/28/2025 -
Fair-Rite Sintered Ferrite PowderMade from the same base material as solid ferrite components from Fair-Rite.9/26/2025 -
TE Connectivity Nickel Aluminium EMI Connector GasketsFeature up to 50 positions and 0.1Ω.cm maximum volume resistivity.3/26/2025 -
TE Connectivity Nickel Aluminium Jam Nut SealsO-rings that are designed to shield against RFI or EMI.3/26/2025 -
TE Connectivity EMI Shielding Honeycomb Ventilation PanelsOffers a lightweight design, high shielding performance, and good airflow.1/27/2025 -
TDK IBQ Flexield Magnetic Sheets for RFIDOffer high permeability (μ') and low magnetic loss (μ'') material for applications up to 13.56MHz.1/17/2025 -
3M AB7000E EMI AbsorbersHelps suppress near-field EMI noise from 300MHz to 4GHz in a temperature range from -25°C to +105°C.10/17/2024 -
3M AB8000 EMI AbsorbersProvides high-temperature resistance up to +150°C for near-field applications from 300MHz to 4GHz.10/17/2024 -
Masach Tech Nickel-Silver Drawn-Seamless EMI/RFI ShieldsGood solderability, corrosion resistant, attractive finish, and eliminates need for extra plating.8/27/2024 -
Fair-Rite Wireless Charging Ferrite PlatesIdeal for improving wireless power transfer (WPT) system efficiency.7/12/2024 -
Masach Tech Tin-Steel Drawn-Seamless EMI/RFI ShieldsThin layer of tin enables easy solderability to PC boards while resisting corrosion during assembly.6/24/2024 -
Laird Technologies BMI-S-608 Shield FrameOne-part shielding solution with a stainless-steel design and without a top-mount cover.6/10/2024 -
TDK IPM01 Noise Suppression SheetOffers an ultra-thin design and a wide frequency band range of 10kHz to 10GHz.5/16/2024 -
Phoenix Contact M5 to M12 Circular ConnectorsFeatures a uniform mechanical installation with preassembled litz wires and cables.4/12/2024 -
Laird Technologies ReZorb™ S MM Wave Elastomer AbsorbersPure dielectric silicone absorbers with no magnetic properties.1/9/2024 -
Laird Technologies Eccosorb™ RF-RET Broadband Foam AbsorbersLightweight open-celled reticulated foam absorbers that offer 20dB performance ratings.12/22/2023 -
TE Connectivity Nickel Aluminium Conductive ElastomersFeatures nickel-plated, aluminium-filled conductive elastomers to improve EMI/RFI shielding.11/6/2023 -
Laird Technologies RobZorb® GDS Dispensable Elastomeric AbsorbersDesigned for optimum performance over an 18GHz to 35GHz frequency range.10/20/2023 -
Laird Technologies NA12065 Steward™ Nanocrystalline SheetsProvide high-permeability solution for EMI mitigation over a frequency range from 100KHz to 100MHz.10/11/2023 -
3M Electrically Conductive TapesFeatures XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and fillers.9/27/2023 -
3M 5113DFT Electrically Conductive Double-Sided TapesXYZ-axis DFT with a conductive polyolefin pressure-sensitive adhesive (PSA).8/8/2023 -
3M 5113SFT Electrically Conductive Single-Sided TapeProvides high adhesion, low electrical resistance, and high temperature and humidity resistance.8/8/2023 -
Laird Technologies NoiseSorb NS1000HTRC Noise Suppression AbsorbersExcellent temperature stability, a 0.1mm thickness, and a 20MHz to 3GHz effective frequency range.5/4/2023 -
TE Connectivity EMI Connector GasketsWide selection to accommodate a broad range of connector sizes, four types of material available.2/24/2023 -
TE Connectivity Jam Nut SealsO-rings designed to shield against RFI and EMI, compression molded as one solid piece.2/24/2023 -