New Data Acquisition ADCs/DACs - Specialised

Texas Instruments AMC0386 and AMC0386-Q1 Isolated Modulators are precision, galvanically isolated delta-sigma (ΔΣ) modulators with a high-voltage, highimpedance input, and an external clock. These modulators operate at a supply voltage range of 3V to 5.5V for the high-side (AVDD) and 2.7V to 5.5V for the low-side (DVDD). The AMC0386 and AMC0386-Q1 isolated modulators feature a 10MHz nominal input clock frequency, 150V/ns (minimum) high CMTI, and providereinforced isolation of up to 5kVRMS (60s). These modulators are available in a 15-pin, 0.65mm pitch SSOP package and are fully specified over the temperature range from -40°C to 125°C. The AMC0386-Q1 devices are AEC-Q100 qualified for automotive applications. Typical applications include traction inverters, onboard chargers, DC/DC converters, battery junction boxes, Server Power-Supply Units (PSU), Energy Storage Systems (ESS), Solar inverters, and EV charging stations.
-
Texas Instruments AMC0386 & AMC0386-Q1 Isolated ModulatorsDelta-sigma (ΔΣ) modulators with a high-voltage, high impedance input and an external clock.1/20/2026 -
Texas Instruments AMC0106M25 Delta-Sigma ModulatorFeatures ±250mV input functionally isolated modulator with external lock for current sensing.11/12/2025 -
Analog Devices Inc. ADAQ7769-1 24-Bit Data Acquisition (DAQ) μModule®Encapsulates signal conditioning, conversion & processing blocks into one system-in-package design.10/1/2025 -
Texas Instruments AMC0106M05 Precision Delta-Sigma ModulatorDevice is designed for isolated, high-accuracy current sensing in space-constrained applications.8/21/2025 -
Analog Devices Inc. AD74416H Quad-Channel, Software Configurable I/OHighly versatile, quad-channel SWIO designed for industrial control and automation systems.5/28/2025 -
Texas Instruments AMC0x36/AMC0x36-Q1 Delta-Sigma ModulatorsThese devices are galvanically isolated and have a ±1V, high impedance input, and external clock.3/24/2025 -
Analog Devices Inc. ADAQ4381-4 Quad-Channel DAQ ModuleIntegrates a 14-bit, 4 MSPS ADC, ADC driver, and power management in a single device.2/19/2025 -
Texas Instruments AMC6V704 Analog Monitor & ControllerThe device includes four 12-bit VDACs with programmable output ranges and four 12-bit IDACs.12/13/2024 -
Analog Devices Inc. ADAQ4224 μModule Data-Acquisition SolutionSimplifies the development of precision measurement systems.11/11/2024 -
Analog Devices Inc. AD4857 8-Ch Data Acquisition System (DAS)16-bit DAS offers differential, wide common-mode range inputs & combines SHDR technology.11/6/2024 -
Analog Devices Inc. AD4855 8-Ch Data Acquisition System (DAS)Combines a 5V supply, flexible input buffer supplies, & differential, wide common-mode range inputs.11/6/2024 -
Analog Devices Inc. AD4856 8-Ch Data Acquisition System (DAS)20-bit DAS offers differential, wide common-mode range inputs & combines SHDR technology.11/6/2024 -
Texas Instruments ADS868xW 16-Bit SAR Analog-to-Digital ConvertersAn integrated data acquisition system family based on a successive approximation (SAR) ADC topology.8/29/2024 -
Analog Devices Inc. ADAQ7767-1 μModule DAQ SolutionSystem that combines signal conditioning, conversion, and processing blocks into a single SiP.8/2/2024 -
ams OSRAM AS8512 Analog Front End (AFE)A virtually offset-free, low-noise, two-channel measurement device.3/26/2024 -
Analog Devices Inc. ADES175x High-Voltage Data-Acquisition SystemsMeasure fourteen cell voltages and a combination of six temperatures or system voltages.2/13/2024 -
Analog Devices Inc. AD4858 20-Bit 1MSPS Data Acquisition System (DAS)Buffered, 8-channel simultaneous sampling DAS with differential, wide common-mode range inputs.12/20/2023 -
Analog Devices Inc. ADAQ7768-1 24-bit Data Acquisition μModule®24-bit precision, all-in-one μModule system.8/18/2023 -
Analog Devices Inc. ADAQ8092 14-Bit 105 MSPS μModule®High-speed dual-channel data acquisition (DAQ) solution.9/1/2022 -
Analog Devices Inc. AD9914S Direct Digital Synthesizer (DDS)Capable of generating a frequency-agile analog output sinusoidal waveform at up to 1.4GHz.7/11/2022 -
Texas Instruments AMC1333M10 Reinforced Isolated ModulatorModulator separates the output from the input circuitry by an isolation barrier.7/4/2022 -
Analog Devices Inc. ADAQ23876 16-Bit Data Acquisition SolutionPrecision, high-speed, μModule® that reduces the development cycle of precision measurement systems4/27/2022 -
Texas Instruments AMC7932 12-Bit Analog Monitor & ControllerThe device is designed for high-density, general-purpose monitor and control systems.4/6/2022 -
Texas Instruments AMC60304 Optical Monitor & ControllerHighly integrated, low-power analog monitor and controller optimized for high-current outputs.3/16/2022