New LED Lighting Development Tools

Mikroe Light 6 Click is a compact add-on board suitable for real-time light level detection, illumination monitoring, and brightness adaptation. The board features Vishay Semiconductor's VEML6031X01 high-accuracy ambient light sensor, which integrates a highly sensitive photodiode, a low-noise amplifier, and a 16-bit A/D converter. The device offers digital light measurements over a wide dynamic range, from 0lx to approximately 172klx with resolution down to 0.0026lx/ct. Mikroe Light 6 Click uses Vishay's Filtron™ technology to deliver a human-eye-like spectral response. Additional features include interrupt functionality, excellent temperature compensation, I2C communication, and Mikroe's Click Snap for flexible implementation. The Light 6 board is designed for automotive and embedded applications.
-
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.6/1/2026 -
Monolithic Power Systems (MPS) EV3314A-C-00A Converter Evaluation BoardDesigned to demonstrate the capabilities of the MP3314A, a boost converter.2/20/2026 -
ams OSRAM AS1181 DemoboardIncludes a simple PC GUI software to allow configuration of the AS1181 and test different modes.12/19/2025 -
Texas Instruments LP8870Q1EVM Evaluation ModuleEvaluates the performance of the LP8870-Q1 high-efficiency LED driver with boost controller.11/3/2025 -
Infineon Technologies TLD4020-3ET Daughter BoardDaughter board from the TLD4020-3STD_KIT evaluation platform.10/9/2025 -
Diodes Incorporated AL5887Q Evaluation BoardsDesigned to demonstrate the advanced features of the AL5887Q RGB LED driver.4/30/2025 -
Infineon Technologies LITIX™ Basic+ Evaluation BoardsSupports the development/testing of automotive LED lighting apps using Infineon's LITIX™ drivers.4/4/2025 -
Infineon Technologies TLD6099-2S-S_EVAL Evaluation BoardDesigned to demonstrate the capabilities of the LITIX™ Power TLD6099-2S LED driver IC.4/4/2025 -
BIVAR ZeroLightBleed™ Design KitDelivers maximum light transmission in light pipes by channeling light directly to the lens.3/19/2025 -
BIVAR Panel Press-Fit (PPF) Design KitUsed when the user requires a short-distance light pipe that presses securely into the panel.3/19/2025 -
Infineon Technologies TLE4241SYS_SHIELD Evaluation BoardStandalone eval board for the adjustable current LITIX™ Linear TLE4241GM or as a shield for Arduino.3/4/2025 -
Infineon Technologies TLD7002-16SYS_EVAL BoardEvaluation platform for the LITIX™ Pixel Rear TLD7002-16ES LED driver.3/4/2025 -
Texas Instruments TPS923650/1EVM Evaluation ModulesA two-layer PCB assembly with multiple variants configured to evaluate the TPS923651/0.3/3/2025 -
Texas Instruments TPS922050/1EVM Evaluation ModulesA two-layer PCB assembly with multiple variants to demonstrate the performance of the TPS922051/0.3/3/2025 -
ams OSRAM AS1163_QF_EVM_KT_OSP Evaluation KitDesigned to evaluate features of the AS1163 (SAID) and the RGBi (OSIRE E37371i).2/24/2025 -
STMicroelectronics STEVAL-LLL015V1 96 LEDs Panel Evaluation BoardFeatures 96 individually controlled LEDs managed by eight LED1202 drivers.12/26/2024 -
Texas Instruments TPS92201SOTEVM Driver Evaluation Module (EVM)This module provides an LED driver based on the TPS92201A buck regulator.12/23/2024 -
Texas Instruments LM3645EVM Evaluation Module (EVM)Helps designers evaluate the operation and performance of the LM3645 high-current LED driver.12/17/2024 -
Mikroe 2x4 RGB ClickOffers dynamic and colorful lighting control, implementing an array of 2x4 RGB LEDs.11/28/2024 -
Monolithic Power Systems (MPS) EV3383-F-00A Evaluation BoardEvaluates the MP3383 step-up controller with four LED current channels.11/18/2024 -
Mikroe LED Flash 4 ClickCompact add-on board for high-performance LED flash and torch applications.11/7/2024 -
Monolithic Power Systems (MPS) EV3383-S-00A WLED Controller Evaluation BoardDesigned to demonstrate the capabilities of the MP3383, a step-up WLED controller.11/5/2024 -
Mikroe MIKROE-6240 1x4 RGB ClickCompact add-on board designed to create dynamic lighting effects.8/30/2024 -
Mikroe MIKROE-5994 Light 3 ClickCompact add-on board for precise ambient light measurement in automotive applications.8/19/2024 -
Infineon Technologies LITIX™ LED Lighting Development ToolsDesigned to evaluate the basic LED driver family that offers maximum design flexibility.7/1/2024 -