New Acceleration Sensor Development Tools

Mikroe Accel 37 Click features the Analog Devices ADXL366 micropower 3-axis digital output MEMS accelerometer for low-power acceleration and motion sensing in always-on and battery-powered embedded applications. The ADXL366 supports selectable ±2g, ±4g, and ±8g measurement ranges, with full-bandwidth sampling at all output data rates, free of aliasing from duty cycling. The sensor provides 14-bit output resolution, optional 12-bit and 8-bit formatted data, high sensitivity of 0.25mg/LSB in the ±2g range, and a built-in micropower temperature sensor.
-
Mikroe Accel 37 ClickFeatures the ADI ADXL366 micropower 3-axis digital output MEMS accelerometer.6/2/2026 -
STMicroelectronics STEVAL-MKI255A Adapter BoardDesigned to facilitate the evaluation of MEMS devices in the MIS2DU12 product family.3/27/2026 -
Murata SCA3400-D01-PCB Development BoardFeatures the high-performance SCA3400 3-axis accelerometer soldered onto a PCB with a SPI interface.12/30/2025 -
STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation KitThis evaluation kit is based on the IIS3DWBG1, a 3-axis digital vibration sensor.11/18/2025 -
Analog Devices Inc. EVAL-ADXL366Z Breakout Board for ADXL366Evaluation board that allows quick evaluation of the ADXL366, a 3-axis MEMS accelerometer.6/10/2025 -
STMicroelectronics STEVAL-MKI246KA Accelerometer KitAn adapter board designed to facilitate the evaluation of the IIS2DULPX 3-axis accelerometer.3/27/2025 -
ROHM Semiconductor KX134ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX134ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.12/31/2024 -
ROHM Semiconductor KX132ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX132ACR-LBZ accelerometer when connected to the RKX-EVK-001 kit.12/31/2024 -
ROHM Semiconductor KX022ACR-EVK-001 Evaluation BoardDesigned to evaluate the KX022ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit.12/31/2024 -
Analog Devices Inc. EVAL-ADXL382-BB-2Z Evaluation BoardBoards are implemented as a PC-based solution for demonstrating the ADXL382 MEMS accelerometer.10/29/2024 -
NXP Semiconductors FXLS8971 Sensor ToolBox Development BoardsBoards are designed to evaluate and develop the FXLS8971CF 3-Axis IoT accelerometer.8/30/2024 -
Mikroe MIKROE-6259 Inclinometer 4 ClickCompact add-on board designed to measure an object's slope or elevation relative to gravity.8/30/2024 -
Mikroe MIKROE-6025 Accel & Qvar clickCompact add-on board for precise acceleration measurement and electric charge variation detection.8/26/2024 -
Bosch BMA580 Shuttle Board 3.0PCB that evaluates various functionalities of the pre-mounted BMA580 Acceleration Sensor.5/17/2024 -
Bosch BMA530 Shuttle Board 3.0PCB that evaluates various functionalities of the pre-mounted BMA530 Acceleration Sensor.5/17/2024 -
Analog Devices Inc. EVAL-ADXL359 Evaluation BoardEvaluates the ADXL359, low noise, low power accelerometer.7/20/2023 -
NXP Semiconductors FRDM-STBA-A8961 Sensor Shield BoardThis board is designed to evaluate and develop the FXLS8961CF 3-Axis accelerometer.3/31/2023 -
STMicroelectronics STEVAL-MKI222V1 Adapter BoardAdapter board is designed to demonstrate the LIS2DU12 MEMS.2/8/2023 -
STMicroelectronics STEVAL-MKI238A Adapter BoardAdapter Board implements the evaluation of the LIS2DUX12 MEMS devices.2/8/2023 -
STMicroelectronics STEVAL-MKI235KA Adapter KitDemonstrates the LIS2DUXS12 inertial module with a Qvar electrostatic sensor and three electrodes.2/7/2023 -
STMicroelectronics STEVAL-MKI230KA iNEMO Inertial Module KitIncorporates the STEVAL-MKI230A main sensing board, a STEVAL-MKIGIBV5 adapter board, & a flat cable.2/7/2023 -
STMicroelectronics STEVAL-MKI234KA Evaluation KitAccelerometer and gyroscope module for UI and bone conduction kit with QVAR based on LSM6DSV16BX.2/3/2023 -
Mikroe Accel 24 ClickContains the MEMSIC MXC6655XA 12-bit three-axis accelerometer.12/13/2022 -
STMicroelectronics STEVAL-MKI227KA 3-Axis KitBased on the LSM6DSV16X inertial module with a Qvar electrostatic sensor.12/1/2022 -
Analog Devices Inc. EVAL-ADXL314Z Evaluation BoardDesigned to quickly and easily demonstrate the ADXL314 3-axis digital accelerometer.10/27/2022 -